Part Details for ES3J by Yangzhou Yangjie Electronics Co Ltd
Results Overview of ES3J by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES3J Information
ES3J by Yangzhou Yangjie Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES3J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ES3J-YAN
|
TME | Diode: rectifying, SMD, 600V, 3A, 35ns, SMC, Ufmax: 1.7V, Ifsm: 100A Min Qty: 5 | 2991 |
|
$0.0800 / $0.2150 | Buy Now |
|
|
Unikey Electronic Pte Ltd | 2725 |
|
$0.0313 / $0.0518 | Buy Now |
Part Details for ES3J
ES3J CAD Models
ES3J Part Data Attributes
|
|
ES3J
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES3J
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 3A, 600V V(RRM)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smc, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.7 V | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| Non-rep Pk Forward Current-Max | 100 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Recovery Time-Max | 0.035 µS | |
| Surface Mount | Yes | |
| Terminal Form | C Bend | |
| Terminal Position | Dual |
Alternate Parts for ES3J
This table gives cross-reference parts and alternative options found for ES3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ER3JA_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | ES3J vs ER3JA_R2_00001 |
| ER3J-AU_R2_100A1 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | ES3J vs ER3J-AU_R2_100A1 |
| ER3J_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | ES3J vs ER3J_R2_10001 |
| ES3JR7 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | ES3J vs ES3JR7 |
| ER3J-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | ES3J vs ER3J-TP-HF |
| ER3J-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | ES3J vs ER3J-TP |
ES3J Frequently Asked Questions (FAQ)
-
The recommended storage condition for ES3J is in a dry, cool place with a temperature range of -40°C to 125°C and humidity below 80%.
-
Handle the ES3J component in an ESD-protected environment, wear an ESD wrist strap or use an ESD mat, and avoid touching the component's pins or leads.
-
The maximum allowable voltage for the ES3J is 1.5 times the rated voltage, but it's recommended to operate within the rated voltage to ensure reliability and longevity.
-
While the ES3J can operate in high temperatures, it's recommended to derate the voltage and current according to the temperature derating curve provided in the datasheet to ensure reliability.
-
Use a soldering iron with a temperature below 260°C, and avoid applying excessive force or pressure to the component during soldering. Follow the recommended soldering profile and use a solder with a melting point below 220°C.