Part Details for ESCJ-2-5TR by MACOM
Overview of ESCJ-2-5TR by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESCJ-2-5TR
ESCJ-2-5TR CAD Models
ESCJ-2-5TR Part Data Attributes
|
ESCJ-2-5TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
ESCJ-2-5TR
MACOM
Splitter, 5MHz Min, 200MHz Max, 1.8dB Insertion Loss-Max, SM-22, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.8 dB | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 5 MHz | |
RF/Microwave Device Type | SPLITTER |