ESCJ-2-5TR
Description: 5MHz - 200MHz RF/MICROWAVE SPLITTER, 1.8dB INSERTION LOSS, SM-22, 5 PIN

Overview of ESCJ-2-5TR by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESCJ-2-5TR by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESCJ-2-5TR by TE Connectivity

ESCJ-2-5TR
TE Connectivity
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Input Power-Max (CW)
30 dBm
Insertion Loss-Max
1.8 dB
Operating Frequency-Max
200 MHz
Operating Frequency-Min
5 MHz
RF/Microwave Device Type
SPLITTER
Want to compare parts?
  1. ESCJ-2-5TR
    TE Connectivity
    5MHz - 200MHz RF/MICROWAVE SPLITTER, 1.8dB INSERTION LOSS, SM-22, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESCJ-2-5TR by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESCJ-2-5TR by TE Connectivity

Select Manufacturer
Which Manufacturer of ESCJ-2-5TR would you like to use for your alert(s)?
  • Please alert me when ESCJ-2-5TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESCJ-2-5TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESCJ-2-5TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESCJ-2-5TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESCJ-2-5TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESCJ-2-5TR by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: