There are no models available for this part yet.
Overview of ESD101-B1-02ELS by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ESD101-B1-02ELS by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ESD101-B1-02ELS
|
TME | Diode: TVS, 30W, 6.1V, 2A, bidirectional, TSSLP-2-4, reel,tape Min Qty: 1 | 8340 |
|
$0.0730 / $0.4540 | Buy Now |
CAD Models for ESD101-B1-02ELS by Infineon Technologies AG
Part Data Attributes for ESD101-B1-02ELS by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
R-PBCC-N2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW CAPACITANCE
|
Clamping Voltage-Max
|
30 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PBCC-N2
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
30 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
IEC-61000-4-2, 4-4, 4-5
|
Rep Pk Reverse Voltage-Max
|
5.5 V
|
Reverse Current-Max
|
0.02 µA
|
Reverse Test Voltage
|
5.5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Gold (Au)
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for ESD101-B1-02ELS
This table gives cross-reference parts and alternative options found for ESD101-B1-02ELS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD101-B1-02ELS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0R1BSF | TVS DIODE 5VWM 9.2VC DSN0603-2 | Nexperia | ESD101-B1-02ELS vs PESD5V0R1BSF |
PESD5V0R1BSFYL | PESD5V0R1BSF - Ultra low capacitance bidirectional ESD protection diode@en-us | Nexperia | ESD101-B1-02ELS vs PESD5V0R1BSFYL |
PESD5V0H1BSF | Trans Voltage Suppressor Diode | Nexperia | ESD101-B1-02ELS vs PESD5V0H1BSF |
Related Parts for ESD101-B1-02ELS
-
ESD101-B1-02ELTransient Suppressors
-
CDZVT2R9.1BZener Diodes
-
1N5819HW-7-FRectifier Diodes
-
RGEF300Non-linear Resistors
-
C1005X5R1E105K050BCFixed Capacitors
-
STM32F746BGT6Microcontrollers
-
BSZ0902NSPower Field-Effect Transistors
-
RMCF1210FT715RFixed Resistors
-
MP1593DNSwitching Regulator or Controllers