Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 8,000 | Reel |
|
View this part on Avnet Americas | 0 | 7,397 | Reel |
|
View this part on Avnet Americas | 0 | 1 | Ammo Pack |
|
View this part on Newark | 0 | 6,000 | TAPE & REEL FULL |
|
View this part on Newark | 0 | 16,000 | TAPE & REEL FULL |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
9,330,419
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD9L5.0ST5G
ESD9L5.0ST5G
ON Semiconductor
Yes
Active
R-PDSO-F2
2
514AB
compliant
EAR99
8541.10.00.50
onsemi
1.6
LOW CAPACITANCE
5.4 V
9.8 V
SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE
1 V
R-PDSO-F2
e3
1
1
2
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD102-U2-099EL Diodes | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC, TSLP-4-10, 4 PIN | Infineon Technologies AG | ESD9L5.0ST5G vs ESD102-U2-099EL |
TPD1E04U04DPYR Diodes | 0.5-pF, 3.6-V, ±16-kV ESD protection diode with in 0402 & 0201 packages for HDMI 2.0 & USB 3.0 2-X1SON -40 to 125 | Texas Instruments | ESD9L5.0ST5G vs TPD1E04U04DPYR |
ESD102-U1-02ELS Diodes | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TSSLP-2-3, 2 PIN | Infineon Technologies AG | ESD9L5.0ST5G vs ESD102-U1-02ELS |
ESD3V3U1U02LRHE6327XTSA1 Diodes | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, TSLP-2-7, 2 PIN | Infineon Technologies AG | ESD9L5.0ST5G vs ESD3V3U1U02LRHE6327XTSA1 |
D1213A-01LP-7B Diodes | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, X1-DFN1006-2, 2 PIN | Diodes Incorporated | ESD9L5.0ST5G vs D1213A-01LP-7B |
ESD3V3U1U-02LRH Diodes | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, TSLP-2-7, 2 PIN | Infineon Technologies AG | ESD9L5.0ST5G vs ESD3V3U1U-02LRH |
ESD102U2099ELE6327XTSA1 Diodes | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC, TSLP-4-10, 4 PIN | Infineon Technologies AG | ESD9L5.0ST5G vs ESD102U2099ELE6327XTSA1 |
ESD102U102ELSE6327XTSA1 Diodes | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TSSLP-2-3, 2 PIN | Infineon Technologies AG | ESD9L5.0ST5G vs ESD102U102ELSE6327XTSA1 |