Part Details for ESD9L5.0ST5G by onsemi
Results Overview of ESD9L5.0ST5G by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD9L5.0ST5G Information
ESD9L5.0ST5G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESD9L5.0ST5G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55M8768
|
Newark | Esd Protection Device, 5V, Sod-923-2, Clamping Voltage Vc Max:9.8V, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:150Mw, Product Range:Esd9L Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi ESD9L5.0ST5G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2607 |
|
$0.1650 / $0.2340 | Buy Now |
|
DISTI #
29X5999
|
Newark | Diode, Tvs, 0.15W, 5V, Sod-923, Diode Case Style:Sod-923, No. Of Pins:2Pins, Product Range:Esd9L Series, Clamping Voltage Max:9.8V, Msl:Msl 1 - Unlimited, Maximum Breakdown Voltage:5.4V, Minimum Breakdown Voltage:5.4V Rohs Compliant: Yes |Onsemi ESD9L5.0ST5G RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.0690 | Buy Now |
|
DISTI #
55M8768
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 55M8768) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 2607 Partner Stock |
|
$0.0940 / $0.2340 | Buy Now |
|
DISTI #
ESD9L5.0ST5G
|
Avnet Americas | - Tape and Reel (Alt: ESD9L5.0ST5G) COO: China RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0370 / $0.0405 | Buy Now |
|
DISTI #
ESD9L5.0ST5G
|
Avnet Americas | - Tape and Reel (Alt: ESD9L5.0ST5G) COO: China RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 / $0.0378 | Buy Now |
|
|
Bristol Electronics | 15160 |
|
RFQ | ||
|
|
Bristol Electronics | 8909 |
|
RFQ | ||
|
|
Rochester Electronics | Trans Voltage Suppressor Diode, 5V, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0339 / $0.0547 | Buy Now |
|
DISTI #
ESD9L5.0ST5G
|
TME | Diode: TVS, 0.15W, 5.4V, unidirectional, SOD923, reel,tape, ESD Min Qty: 1 | 7898 |
|
$0.0528 / $0.2100 | Buy Now |
|
|
Ameya Holding Limited | ESD9L5 Series 5 Vrwm Low Capacitance ESD Protection Uni-Directional - SOD-923 | 16 |
|
RFQ |
US Tariff Estimator: ESD9L5.0ST5G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ESD9L5.0ST5G
ESD9L5.0ST5G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD9L5.0ST5G Part Data Attributes
|
|
ESD9L5.0ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD9L5.0ST5G
onsemi
ESD Protection Diode, Ultra Low Capacitance, Unidirectional, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
| Package Description | SOD-923, 2 PIN | |
| Pin Count | 2 | |
| Manufacturer Package Code | 514AB | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Samacsys Manufacturer | onsemi | |
| Additional Feature | LOW CAPACITANCE | |
| Breakdown Voltage-Min | 5.4 V | |
| Clamping Voltage-Max | 9.8 V | |
| Configuration | SINGLE, 1 CHANNEL | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 0.15 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | IEC-61000-4-2 | |
| Rep Pk Reverse Voltage-Max | 5 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 5 V | |
| Surface Mount | YES | |
| Technology | AVALANCHE | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | FLAT | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ESD9L5.0ST5G
This table gives cross-reference parts and alternative options found for ESD9L5.0ST5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD9L5.0ST5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ESD102U102ELSE6327XTSA1 | Infineon Technologies AG | $0.0289 | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TSSLP-2-3, 2 PIN | ESD9L5.0ST5G vs ESD102U102ELSE6327XTSA1 |
| TPD1E04U04DPYT | Texas Instruments | $0.5093 | 0.5-pF, 3.6-V, ±16-kV ESD protection diode with in 0402 & 0201 packages for HDMI 2.0 & USB 3.0 2-X1SON -40 to 125 | ESD9L5.0ST5G vs TPD1E04U04DPYT |
| ESD102U2099ELE6327XTSA1 | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC, TSLP-4-10, 4 PIN | ESD9L5.0ST5G vs ESD102U2099ELE6327XTSA1 |
| ESD102-U1-02ELS | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TSSLP-2-3, 2 PIN | ESD9L5.0ST5G vs ESD102-U1-02ELS |
| ESD3V3U1U02LSE6327XTSA1 | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 5.3V V(RWM), Unidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 MM HEIGHT, GREEN, PLASTIC, TSSLP-2-1, 2 PIN | ESD9L5.0ST5G vs ESD3V3U1U02LSE6327XTSA1 |
| ESD3V3U1U-02LRH | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, TSLP-2-7, 2 PIN | ESD9L5.0ST5G vs ESD3V3U1U-02LRH |
| ESD102-U2-099EL | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC, TSLP-4-10, 4 PIN | ESD9L5.0ST5G vs ESD102-U2-099EL |
ESD9L5.0ST5G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for ESD9L5.0ST5G is -40°C to 125°C.
-
Yes, ESD9L5.0ST5G is designed to protect high-speed data lines, such as USB, HDMI, and DisplayPort, from electrostatic discharge (ESD) and other transient voltage events.
-
The response time of ESD9L5.0ST5G to an ESD event is typically less than 1 nanosecond, ensuring fast protection of sensitive electronics.
-
Yes, ESD9L5.0ST5G is AEC-Q101 qualified, making it suitable for use in automotive applications, including infotainment systems, navigation systems, and advanced driver-assistance systems (ADAS).
-
ESD9L5.0ST5G protects against surge events by clamping the voltage to a safe level, preventing damage to downstream components and ensuring continued system operation.