Part Details for ESD9M5.0ST5G by onsemi
Results Overview of ESD9M5.0ST5G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD9M5.0ST5G Information
ESD9M5.0ST5G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESD9M5.0ST5G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AC3659
|
Newark | Diode, Esd Protection, 5V, Sod-923-2, Clamping Voltage Vc Max:9.8V, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:150Mw, Product Range:Esd9M Series, Automotive Qualification Standard:Aec-Q101Rohs Compliant: Yes |Onsemi ESD9M5.0ST5G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15178 |
|
$0.0690 / $0.2550 | Buy Now |
|
DISTI #
95M6143
|
Newark | Sod-923 Eut Sngl Cpr Pbf Rohs Compliant: Yes |Onsemi ESD9M5.0ST5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.0820 | Buy Now |
|
DISTI #
ESD9M5.0ST5G
|
Avnet Americas | - Tape and Reel (Alt: ESD9M5.0ST5G) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0452 / $0.0493 | Buy Now |
|
DISTI #
70466046
|
RS | ESD9M5.0ST5G, UNI-DIRECTIONAL TVS DIODE, 150MW, 2-PIN SOT-923 Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2630 / $0.3100 | RFQ |
|
|
Rochester Electronics | Trans Voltage Suppressor Diode, 5V, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 896106 |
|
$0.0363 / $0.0585 | Buy Now |
|
DISTI #
ESD9M5.0ST5G
|
TME | Diode: TVS, 5.8V, unidirectional, SOD923F, reel,tape Min Qty: 1 | 0 |
|
$0.0590 / $0.3300 | RFQ |
|
DISTI #
ESD9M5.0ST5G
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 16000 | 0 |
|
$0.0400 | Buy Now |
|
DISTI #
ESD9M5.0ST5G
|
Avnet Silica | (Alt: ESD9M5.0ST5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
ESD9M5.0ST5G
|
EBV Elektronik | (Alt: ESD9M5.0ST5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock, ship today | 4425 |
|
RFQ |
US Tariff Estimator: ESD9M5.0ST5G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ESD9M5.0ST5G
ESD9M5.0ST5G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD9M5.0ST5G Part Data Attributes
|
|
ESD9M5.0ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD9M5.0ST5G
onsemi
Low Capacitance ESD Protection; Unidirectional, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
| Package Description | LEAD FREE, PLASTIC, CASE 514AB-01, SOD-923, 2 PIN | |
| Pin Count | 2 | |
| Manufacturer Package Code | 514AB | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 8 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Additional Feature | LOW CAPACITANCE | |
| Breakdown Voltage-Min | 5.8 V | |
| Clamping Voltage-Max | 9.8 V | |
| Configuration | SINGLE, 1 CHANNEL | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 0.15 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | IEC-61000-4-2 | |
| Rep Pk Reverse Voltage-Max | 5 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 5 V | |
| Surface Mount | YES | |
| Technology | AVALANCHE | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | FLAT | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESD9M5.0ST5G
This table gives cross-reference parts and alternative options found for ESD9M5.0ST5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD9M5.0ST5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ESD9X12ST5G | onsemi | $0.0344 | ESD Protection Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL | ESD9M5.0ST5G vs ESD9X12ST5G |
| ESD9X5.0ST5G | onsemi | $0.0418 | ESD Protection Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL | ESD9M5.0ST5G vs ESD9X5.0ST5G |
| ESD9X3.3ST5G | onsemi | $0.0459 | ESD Protection Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL | ESD9M5.0ST5G vs ESD9X3.3ST5G |
| ESD9X7.0ST5G | onsemi | $0.0642 | ESD Protection Diode, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | ESD9M5.0ST5G vs ESD9X7.0ST5G |
| ESD9C3.3ST5G | onsemi | $0.0712 | ESD Protection Diodes, SOD-923 Consumer Qualified, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | ESD9M5.0ST5G vs ESD9C3.3ST5G |
| ESD9L3.3ST5G | onsemi | $0.1076 | ESD Protection Diode, Ultra Low Capacitance, Unidirectional, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | ESD9M5.0ST5G vs ESD9L3.3ST5G |
| ESD9R3.3ST5G | onsemi | $0.2561 | ESD Protection Diode, Ultra-Low Leakage, Low Capacitance, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | ESD9M5.0ST5G vs ESD9R3.3ST5G |
| UESD5.0ST5G | onsemi | Check for Price | ESD Protection Diode, SOD-723 2 LEAD, 8000-REEL | ESD9M5.0ST5G vs UESD5.0ST5G |
ESD9M5.0ST5G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for ESD9M5.0ST5G is -40°C to 125°C.
-
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point below 260°C. Also, ensure the PCB is designed with a suitable land pattern and thermal relief to prevent overheating.
-
Yes, the ESD9M5.0ST5G is suitable for high-frequency applications up to 5 GHz. However, it's essential to consider the device's parasitic capacitance and inductance when designing the PCB layout.
-
Handle the ESD9M5.0ST5G by the body or the leads, avoiding touching the pins or the die. Use an anti-static wrist strap or mat to prevent electrostatic discharge damage.
-
Store the ESD9M5.0ST5G in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 30°C, and the relative humidity should be below 60%.