Part Details for ESDA14V2L by STMicroelectronics
Results Overview of ESDA14V2L by STMicroelectronics
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDA14V2L Information
ESDA14V2L by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESDA14V2L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04X6218
|
Newark | Diode, Esd Arr., 14.2V, Dual, 3-Sot23,rl, Clamping Voltage Vc Max:-, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:14.2V, Power Dissipation Pd:300W, Product Range:Esda1 Series, Automotive Qualification Standard:-, Rohs Compliant: Yes |Stmicroelectronics ESDA14V2L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0400 / $0.0440 | Buy Now |
|
DISTI #
89K0532
|
Newark | Tvs Diode Array, 300W, 14.2V Sot-23, Clamping Voltage Vc Max:-, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:1.25V, Power Dissipation Pd:300W, Product Range:Transil Esdal Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Stmicroelectronics ESDA14V2L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 767 |
|
$0.0750 / $0.3690 | Buy Now |
|
DISTI #
ESDA14V2L
|
Avnet Americas | ESD Protection Device, SOT-23, 3 Pins, 12 V, 90 pF, ESDAL - Tape and Reel (Alt: ESDA14V2L) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0340 / $0.0360 | Buy Now |
|
DISTI #
ESDA14V2L
|
Avnet Americas | ESD Protection Device, SOT-23, 3 Pins, 12 V, 90 pF, ESDAL - Tape and Reel (Alt: ESDA14V2L) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
DISTI #
89K0532
|
Avnet Americas | ESD Protection Device, SOT-23, 3 Pins, 12 V, 90 pF, ESDAL - Product that comes on tape, but is not reeled (Alt: 89K0532) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.0900 | Buy Now |
|
|
STMicroelectronics | DUAL TRANSIL ARRAY FOR ESD PROTECTION COO: France RoHS: Compliant Min Qty: 1 | 254098 |
|
$0.0700 / $0.1500 | Buy Now |
|
|
Bristol Electronics | Min Qty: 23 | 18000 |
|
$0.0333 / $0.2220 | Buy Now |
|
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
|
Bristol Electronics | 5811 |
|
RFQ | ||
|
|
Bristol Electronics | 1540 |
|
RFQ |
US Tariff Estimator: ESDA14V2L by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ESDA14V2L
ESDA14V2L CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESDA14V2L Part Data Attributes
|
|
ESDA14V2L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA14V2L
STMicroelectronics
DUAL TRANSIL ARRAY FOR ESD PROTECTION
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Package Description | SOT-23, 3 PIN | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 15 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Breakdown Voltage-Max | 15.8 V | |
| Breakdown Voltage-Min | 14.2 V | |
| Breakdown Voltage-Nom | 15 V | |
| Configuration | COMMON ANODE, 2 ELEMENTS, 2 CHANNEL | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| Forward Voltage-Max (VF) | 1.25 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 300 W | |
| Number of Elements | 2 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | UNIDIRECTIONAL | |
| Qualification Status | Not Qualified | |
| Reference Standard | IEC-61000-4-2 | |
| Rep Pk Reverse Voltage-Max | 12 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Test Voltage | 12 V | |
| Surface Mount | YES | |
| Technology | AVALANCHE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESDA14V2L
This table gives cross-reference parts and alternative options found for ESDA14V2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDA14V2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SM12.TC | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 2 Element, Silicon, SOT-23, 3 PIN | ESDA14V2L vs SM12.TC |
ESDA14V2L Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for ESDA14V2L is -40°C to 125°C.
-
Yes, ESDA14V2L is designed to protect high-speed data lines up to 10 Gbps, making it suitable for high-speed applications.
-
ESDA14V2L is designed to withstand surge pulses up to 12 kV, making it suitable for applications that require high surge protection.
-
Yes, ESDA14V2L is compatible with the IEC 61000-4-2 standard for electrostatic discharge immunity.
-
Yes, ESDA14V2L is AEC-Q101 qualified, making it suitable for use in automotive applications.