Datasheets
ESDA19SC6 by: STMicroelectronics

Quad Transil™ array for ESD protection

Part Details for: ESDA19SC6 by STMicroelectronics

Overview of: ESDA19SC6 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: ESDA19SC6

Distributor Stock Package QTY Break / Prices
View ESDA19SC6 on Digi-Key
67,035 Digi-Reel
  • 1 $0.5100
  • 10 $0.4340
  • 100 $0.3242
  • 500 $0.2547
  • 1,000 $0.1968
View ESDA19SC6 on Digi-Key
67,035 Cut Tape
  • 1 $0.5100
  • 10 $0.4340
  • 100 $0.3242
  • 500 $0.2547
  • 1,000 $0.1968
View ESDA19SC6 on Digi-Key
66,000 Reel
  • 3,000 $0.1911
View ESDA19SC6 on Avnet Americas
120,000 Reel
  • 3,000 $0.1976
  • 6,000 $0.1937
  • 12,000 $0.1897
  • 18,000 $0.1857
  • 24,000 $0.1817
  • 30,000 $0.1777
  • 300,000 $0.1737
View ESDA19SC6 on Newark
0 TAPE & REEL FULL
  • 6,000 $0.1820
View ESDA19SC6 on Newark
29,792 TAPE & REEL CUT
  • 1 $0.5360
  • 10 $0.4600
  • 25 $0.4210
  • 50 $0.3820
  • 100 $0.3430
  • 250 $0.2930
  • 500 $0.2330
  • 1,000 $0.1910
View ESDA19SC6 on Bristol Electronics
1,270
View ESDA19SC6 on Ameya Holding Limited
2,690
View ESDA19SC6 on ComS.I.T. USA
3,000
View ESDA19SC6 on Avnet Europe
15,000
  • 3,000 $0.2199
  • 6,000 $0.2040
  • 12,000 $0.1721
  • 18,000 $0.1562
  • 24,000 $0.1415
  • 30,000 $0.1243
  • 300,000 $0.1167
View ESDA19SC6 on element14 Asia-Pacific
29,792 Cut Tape
  • 5 $0.5196
  • 100 $0.3880
  • 500 $0.3050
  • 1,000 $0.2358
  • 3,000 $0.2077
  • 6,000 $0.2008
  • 9,000 $0.2001
View ESDA19SC6 on Farnell
29,792 Reel
  • 100 $0.3283
  • 500 $0.2580
  • 1,000 $0.1753
  • 5,000 $0.1691
View ESDA19SC6 on Farnell
29,792 TAPE & REEL CUT
  • 5 $0.5085
  • 10 $0.4394
  • 100 $0.3283
  • 500 $0.2580
  • 1,000 $0.1753
  • 5,000 $0.1691

Part Details for: ESDA19SC6

CAD Models

Part Data Attributes

ESDA19SC6 STMicroelectronics

Buy Now Datasheet

Compare Parts:

ESDA19SC6 STMicroelectronics Quad Transil™ array for ESD protection

Source Content uid ESDA19SC6
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SC-59
Package Description R-PDSO-G6
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 45 Weeks
Breakdown Voltage-Max 21 V
Breakdown Voltage-Min 19 V
Breakdown Voltage-Nom 20 V
Configuration COMMON ANODE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 300 W
Number of Elements 4
Number of Terminals 6
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for: ESDA19SC6

This table gives cross-reference parts and alternative options found for ESDA19SC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDA19SC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
934045750165 Diodes Trans Voltage Suppressor Diode, 19.6W, Unidirectional, 4 Element, Silicon Nexperia ESDA19SC6 vs 934045750165
934045750125 Diodes DIODE 19.6 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6, Transient Suppressor NXP Semiconductors ESDA19SC6 vs 934045750125
BZA420A Diodes DIODE 19.6 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-74, 6 PIN, Transient Suppressor NXP Semiconductors ESDA19SC6 vs BZA420A
BZA420AT/R Diodes Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, Philips Semiconductors ESDA19SC6 vs BZA420AT/R
934045750135 Diodes Trans Voltage Suppressor Diode, 19.6W, Unidirectional, 4 Element, Silicon Nexperia ESDA19SC6 vs 934045750135
BZA420A,135 Diodes BZA420A - Quadruple ESD transient voltage suppressor TSOP 6-Pin NXP Semiconductors ESDA19SC6 vs BZA420A,135
Part Number Description Manufacturer Compare
BZA420AT/R Diodes Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, Philips Semiconductors ESDA19SC6 vs BZA420AT/R
BZA420A,135 Diodes BZA420A - Quadruple ESD transient voltage suppressor TSOP 6-Pin NXP Semiconductors ESDA19SC6 vs BZA420A,135
934045750135 Diodes Trans Voltage Suppressor Diode, 19.6W, Unidirectional, 4 Element, Silicon Nexperia ESDA19SC6 vs 934045750135
934045750165 Diodes Trans Voltage Suppressor Diode, 19.6W, Unidirectional, 4 Element, Silicon Nexperia ESDA19SC6 vs 934045750165
934045750125 Diodes DIODE 19.6 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6, Transient Suppressor NXP Semiconductors ESDA19SC6 vs 934045750125
BZA420A Diodes DIODE 19.6 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-74, 6 PIN, Transient Suppressor NXP Semiconductors ESDA19SC6 vs BZA420A

Related Parts

Update Alert Settings for: ESDA19SC6 by STMicroelectronics

  • Please alert me when ESDA19SC6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ESDA19SC6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESDA19SC6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ESDA19SC6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESDA19SC6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESDA19SC6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: