Part Details for ESDA25L by STMicroelectronics
Results Overview of ESDA25L by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDA25L Information
ESDA25L by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESDA25L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33R0012
|
Newark | Transient Voltage Suppressor, Unidirectional, 24 V, Sot-23, 3, 25 V Rohs Compliant: Yes |Stmicroelectronics ESDA25L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11017 |
|
$0.1530 / $0.2540 | Buy Now |
|
DISTI #
45Y5056
|
Newark | Transient Voltage Suppressor, Tvs, Unidirectional, 24 V, Sot-23, 3, 25 V Rohs Compliant: Yes |Stmicroelectronics ESDA25L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0430 / $0.0450 | Buy Now |
|
DISTI #
ESDA25L
|
Avnet Americas | ESD Protection Device, SOT-23, 3 Pins, 24 V, 50 pF, ESDAL - Tape and Reel (Alt: ESDA25L) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 1233000 |
|
$0.0363 | Buy Now |
|
DISTI #
ESDA25L
|
Avnet Americas | ESD Protection Device, SOT-23, 3 Pins, 24 V, 50 pF, ESDAL - Tape and Reel (Alt: ESDA25L) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
|
STMicroelectronics | _ COO: France RoHS: Compliant Min Qty: 1 | 23007 |
|
$0.0700 / $0.2400 | Buy Now |
|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
|
Rochester Electronics | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 2 Element, Silicon RoHS: Compliant Status: Active Min Qty: 1 | 60000 |
|
$0.1751 / $0.2824 | Buy Now |
|
DISTI #
ESDA25L
|
TME | Diode: TVS array, 30V, 300W, double,common anode, SOT23, Ch: 2, ESD Min Qty: 1 | 2810 |
|
$0.0555 / $0.2200 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
ESDA25L
|
Avnet Silica | ESD Protection Device SOT23 3 Pins 24 V 50 pF ESDAL (Alt: ESDA25L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 24000 |
|
Buy Now |
US Tariff Estimator: ESDA25L by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ESDA25L
ESDA25L CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESDA25L Part Data Attributes
|
|
ESDA25L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA25L
STMicroelectronics
DUAL TRANSIL ARRAY FOR ESD PROTECTION
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Package Description | SOT-23, 3 PIN | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 15 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Breakdown Voltage-Max | 30 V | |
| Breakdown Voltage-Min | 25 V | |
| Breakdown Voltage-Nom | 27.5 V | |
| Configuration | COMMON ANODE, 2 ELEMENTS, 2 CHANNEL | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 300 W | |
| Number of Elements | 2 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | UNIDIRECTIONAL | |
| Qualification Status | Not Qualified | |
| Reference Standard | IEC-61000-4-2 | |
| Rep Pk Reverse Voltage-Max | 24 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 24 V | |
| Surface Mount | YES | |
| Technology | AVALANCHE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESDA25L
This table gives cross-reference parts and alternative options found for ESDA25L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDA25L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SM24.TCT | Semtech Corporation | $0.3457 | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 2 Element, Silicon, LEAD FREE PACKAGE-3 | ESDA25L vs SM24.TCT |
| SM24 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | ESDA25L vs SM24 |
| SM24.TG | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | ESDA25L vs SM24.TG |
| SM24 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 2 Element, Silicon, | ESDA25L vs SM24 |
ESDA25L Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for ESDA25L is -40°C to 125°C.
-
Yes, ESDA25L is designed to protect high-speed data lines up to 10 Gbps, making it suitable for high-speed interfaces like USB, HDMI, and Ethernet.
-
ESDA25L is designed to withstand multiple strikes, and its protection performance remains consistent even after multiple ESD events.
-
Yes, ESDA25L is AEC-Q101 qualified, making it suitable for use in automotive applications.
-
The typical response time of ESDA25L is less than 1 ns, ensuring fast protection against ESD events.