Part Details for ESDA5V3SC6 by STMicroelectronics
Results Overview of ESDA5V3SC6 by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDA5V3SC6 Information
ESDA5V3SC6 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESDA5V3SC6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33R0016
|
Newark | Transil Array Unidirectional Quad Esd Sot23-6, Clamping Voltage Vc Max:-, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:1.25V, Power Dissipation Pd:500W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Stmicroelectronics ESDA5V3SC6 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2467 |
|
$0.1150 / $0.1640 | Buy Now |
|
DISTI #
04X6220
|
Newark | Esd Protection Device, Array, 500 W, 5.3 V, Sot-23, 6 Rohs Compliant: Yes |Stmicroelectronics ESDA5V3SC6 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0740 | Buy Now |
|
DISTI #
26AM3236
|
Newark | Protection |Stmicroelectronics ESDA5V3SC6 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 | Buy Now |
|
DISTI #
ESDA5V3SC6
|
Avnet Americas | ESD Protection Device, 21 V, SOT-23, 6 Pins, 3 V, 320 pF, ESDAxxSCx - Tape and Reel (Alt: ESDA5V3SC6) COO: France RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0610 / $0.0622 | Buy Now |
|
DISTI #
ESDA5V3SC6
|
Avnet Americas | ESD Protection Device, 21 V, SOT-23, 6 Pins, 3 V, 320 pF, ESDAxxSCx - Tape and Reel (Alt: ESDA5V3SC6) COO: France RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
|
STMicroelectronics | Quad Transil™, array for ESD protection COO: France RoHS: Compliant Min Qty: 1 | 23014 |
|
$0.0900 / $0.1200 | Buy Now |
|
DISTI #
ESDA5V3SC6
|
TME | Diode: TVS array, 5.3V, 22A, 300W, quadruple,common anode, SOT23-6 Min Qty: 1 | 6842 |
|
$0.0900 / $0.1500 | Buy Now |
|
|
ComSIT USA | QUAD TRANSIL ARRAY FOR ESD PROTECTION Trans Voltage Suppressor Diode, 500W, 3V V(RWM), Unidirectional, 4 Element, Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
ESDA5V3SC6
|
Avnet Silica | ESD Protection Device 21 V SOT23 6 Pins 3 V 320 pF ESDAxxSCx (Alt: ESDA5V3SC6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 60000 |
|
Buy Now | |
|
|
Chip-Germany GmbH | 6 |
|
RFQ |
US Tariff Estimator: ESDA5V3SC6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ESDA5V3SC6
ESDA5V3SC6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESDA5V3SC6 Part Data Attributes
|
|
ESDA5V3SC6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA5V3SC6
STMicroelectronics
Quad Transil™ array for ESD protection
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Part Package Code | SC-59 | |
| Package Description | ROHS COMPLIANT, PLASTIC, SC-59, SOT-23, 6 PIN | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 25 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Breakdown Voltage-Max | 5.9 V | |
| Breakdown Voltage-Min | 5.3 V | |
| Breakdown Voltage-Nom | 5.6 V | |
| Clamping Voltage-Max | 21 V | |
| Configuration | COMMON ANODE, 4 ELEMENTS, 4 CHANNEL | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| Forward Voltage-Max (VF) | 1.25 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 500 W | |
| Number of Elements | 4 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | UNIDIRECTIONAL | |
| Qualification Status | Not Qualified | |
| Reference Standard | IEC-61000-4-2; MIL-STD-883E | |
| Rep Pk Reverse Voltage-Max | 3 V | |
| Reverse Current-Max | 2 µA | |
| Reverse Test Voltage | 3 V | |
| Surface Mount | YES | |
| Technology | AVALANCHE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESDA5V3SC6
This table gives cross-reference parts and alternative options found for ESDA5V3SC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDA5V3SC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMS03 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 200W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 6 PIN | ESDA5V3SC6 vs SMS03 |
| BZA456AT/R | Nexperia | Check for Price | Trans Voltage Suppressor Diode | ESDA5V3SC6 vs BZA456AT/R |
ESDA5V3SC6 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for ESDA5V3SC6 is -40°C to 125°C.
-
Yes, ESDA5V3SC6 is suitable for high-speed data lines up to 10 Gbps, making it ideal for high-speed interfaces like USB, HDMI, and DisplayPort.
-
ESDA5V3SC6 protects against ESD by using a combination of voltage clamping and current limiting to absorb and dissipate ESD pulses, ensuring that the protected device is not damaged.
-
Yes, ESDA5V3SC6 is compatible with the IEC 61000-4-2 standard, which specifies the requirements for electromagnetic compatibility (EMC) of electrical and electronic equipment.
-
The response time of ESDA5V3SC6 to an ESD event is typically in the range of 1-2 nanoseconds, ensuring fast protection of the connected device.