-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSIL ARRAY FOR ESD PROTECTION
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESDA6V1U1
|
Avnet Americas | ESD Suppressor TVS 25KV 8-Pin SO N Tube - Rail/Tube (Alt: ESDA6V1U1) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Tube | 4599 |
|
RFQ | |
|
Quest Components | Transient Suppressor Diode Array, Bidirectional, So | 5 |
|
$0.5919 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Bidirectional, So | 459 |
|
$0.3946 / $0.9865 | Buy Now |
DISTI #
ESDA6V1U1
|
Avnet Americas | ESD Suppressor TVS 25KV 8-Pin SO N Tube - Rail/Tube (Alt: ESDA6V1U1) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Tube | 4599 |
|
RFQ | |
DISTI #
ESDA6V1U1
|
Avnet Americas | ESD Suppressor TVS 25KV 8-Pin SO N Tube - Rail/Tube (Alt: ESDA6V1U1) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Tube | 4599 |
|
RFQ | |
DISTI #
9802282RL
|
element14 Asia-Pacific | ESD PROTECTION DEVICE, 5V, SOIC-8 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.5542 / $1.0363 | Buy Now |
DISTI #
9802282
|
element14 Asia-Pacific | ESD PROTECTION DEVICE, 5V, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5542 / $1.1980 | Buy Now |
DISTI #
9802282
|
Farnell | ESD PROTECTION DEVICE, 5V, SOIC-8 RoHS: Compliant Min Qty: 5 Lead time: 41 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2924 / $0.7811 | Buy Now |
DISTI #
9802282RL
|
Farnell | ESD PROTECTION DEVICE, 5V, SOIC-8 RoHS: Compliant Min Qty: 5 Lead time: 41 Weeks, 1 Days Container: Reel | 0 |
|
$0.2924 / $0.7811 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA6V1U1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA6V1U1
STMicroelectronics
TRANSIL ARRAY FOR ESD PROTECTION
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.1 V | |
Configuration | COMMON ANODE, 6 ELEMENTS | |
Diode Capacitance-Min | 100 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |