Part Details for ESDL4151MX4T5G by onsemi
Results Overview of ESDL4151MX4T5G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDL4151MX4T5G Information
ESDL4151MX4T5G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESDL4151MX4T5G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38AH6553
|
Newark | 15 V Bidirectional Esd And Surge Protection Device/Reel |Onsemi ESDL4151MX4T5G RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
|
Rochester Electronics | 15 V Bidirectional Low Capacitance ESD Protection Diode for High Speed Data Lines 15V RoHS: Compliant Status: Obsolete Min Qty: 1 | 134070 |
|
$0.0600 / $0.0968 | Buy Now |
|
|
Flip Electronics | Stock, ship today | 24517 |
|
RFQ |
US Tariff Estimator: ESDL4151MX4T5G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ESDL4151MX4T5G
ESDL4151MX4T5G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESDL4151MX4T5G Part Data Attributes
|
|
ESDL4151MX4T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESDL4151MX4T5G
onsemi
15 V Bidirectional Low Capacitance ESD Protection Diode for High Speed Data Lines 15V, X3DFN2 1.0x0.6, 0.65P, 8000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | X3DFN2 1.0x0.6, 0.65P | |
| Package Description | X3DFN2, 2 PIN | |
| Manufacturer Package Code | 514AG | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 4 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | |
| Breakdown Voltage-Max | 19.5 V | |
| Breakdown Voltage-Min | 15.5 V | |
| Breakdown Voltage-Nom | 16.6 V | |
| Clamping Voltage-Max | 26 V | |
| Configuration | SINGLE, 1 CHANNEL | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| JESD-30 Code | R-PBCC-N2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | CHIP CARRIER | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | BIDIRECTIONAL | |
| Reference Standard | IEC-61000-4-2, 4-5 | |
| Rep Pk Reverse Voltage-Max | 15 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 15 V | |
| Surface Mount | YES | |
| Technology | AVALANCHE | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | NO LEAD | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESDL4151MX4T5G
This table gives cross-reference parts and alternative options found for ESDL4151MX4T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDL4151MX4T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PESD16VV1BSF | Nexperia | Check for Price | Trans Voltage Suppressor Diode | ESDL4151MX4T5G vs PESD16VV1BSF |
ESDL4151MX4T5G Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise coupling.
-
Ensure the input voltage is within the recommended range (2.5V to 5.5V) and the output is properly terminated. A 0.1uF decoupling capacitor between VCC and GND is also recommended.
-
The maximum operating temperature range for the ESDL4151MX4T5G is -40°C to 125°C. However, it's recommended to operate within -20°C to 85°C for optimal performance and reliability.
-
Yes, the ESDL4151MX4T5G is suitable for high-reliability applications. It's built with a robust design and has undergone rigorous testing to ensure its reliability and performance.
-
Check the input and output voltages, ensure proper termination, and verify the PCB layout. If issues persist, consult the datasheet and application notes or contact onsemi support for further assistance.