Part Details for ESE22MH57 by Panasonic Electronic Components
Overview of ESE22MH57 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESE22MH57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESE-22MH57
|
Avnet Americas | Switch Detector 10mA 5VDC 0.3N SPST-NO SMD Bulk (Alt: ESE-22MH57) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.2492 / $0.2822 | Buy Now |
DISTI #
ESE22MH57
|
TME | Switch: push-button, Pos: 2, SPST, 0.01A/5VDC, Illumin: none, 500mΩ Min Qty: 500 | 0 |
|
$0.3280 | RFQ |
DISTI #
ESE22MH57
|
Avnet Abacus | Switch Detector 10mA 5VDC 0.3N SPST-NO SMD Bulk (Alt: ESE22MH57) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ESE22MH57
ESE22MH57 CAD Models
ESE22MH57 Part Data Attributes
|
ESE22MH57
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESE22MH57
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, 1.2mm, Solder Terminal, Lever Actuator, Surface Mount-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 1.2 mm | |
Actuator Type | LEVER | |
Body Breadth | 4.55 mm | |
Body Height | 2.85 mm | |
Body Length or Diameter | 6.15 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.3 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | TIN COPPER | |
Termination Type | SOLDER |