If you like Findchips… You will love Findchips PRO. Try it Now.
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
ESH336M050AE3AA
Yes
Active
KEMET ELECTRONICS CORP
,
compliant
EAR99
KEMET Corporation
1.03
KEMET 33µF 50V dc Aluminium Electrolytic Capacitor, Through Hole 6.3 x 11mm +105°C 6.3mm 2.5mm 11mm
33 µF
ALUMINUM ELECTROLYTIC CAPACITOR
6.3 mm
ALUMINUM (WET)
0.019 mA
11 mm
THROUGH HOLE MOUNT
20%
2
105 °C
-40 °C
CYLINDRICAL PACKAGE
Radial
Bulk
POLARIZED
20%
50 V
105 mA
NO
0.12
2.5 mm
WIRE
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-FL330M50V6.3X11TBSTF Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESH336M050AE3AA vs NRE-FL330M50V6.3X11TBSTF |
50YXF33MEFCFA6.3X11 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESH336M050AE3AA vs 50YXF33MEFCFA6.3X11 |
50YXF33MEFCCA6.3X11 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESH336M050AE3AA vs 50YXF33MEFCCA6.3X11 |
50YXF33MCC6.3X11 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESH336M050AE3AA vs 50YXF33MCC6.3X11 |
SC050M0033BZF-0611 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | ESH336M050AE3AA vs SC050M0033BZF-0611 |
50YXF33MEFCCC6.3X11 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESH336M050AE3AA vs 50YXF33MEFCCC6.3X11 |
50YXF33MKC6.3X11 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESH336M050AE3AA vs 50YXF33MKC6.3X11 |
50YXF33MEFCCE6.3X11 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESH336M050AE3AA vs 50YXF33MEFCCE6.3X11 |
1330LFMAA11RTN311M Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | ESH336M050AE3AA vs 1330LFMAA11RTN311M |
2,361,669 of 3,262,357 parts
-0.2% change vs. last year87,375 of 100,428 parts
-0.08% change vs. last year80,519 of 1,903 parts
-3.75% change vs. last year