Part Details for ESI-T15-2 by Excalibur Systems
Overview of ESI-T15-2 by Excalibur Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESI-T15-2
ESI-T15-2 CAD Models
ESI-T15-2 Part Data Attributes
|
ESI-T15-2
Excalibur Systems
Buy Now
Datasheet
|
Compare Parts:
ESI-T15-2
Excalibur Systems
Datacom Transformer, DATA BUS INTERFACE Application(s), 1.4CT:1CT; 2CT:1CT,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCALIBUR SYSTEMS INC | |
Reach Compliance Code | unknown | |
Additional Feature | IMPEDANCE: 7200 OHM | |
Application | DATA BUS INTERFACE | |
Height | 3.937 mm | |
Isolation Voltage | 100 V | |
Length | 15.875 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.4CT:1CT; 2CT:1CT | |
Width | 15.875 mm |