Part Details for ESI-T2705EX by Excalibur Systems
Overview of ESI-T2705EX by Excalibur Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for ESI-T2705EX
ESI-T2705EX CAD Models
ESI-T2705EX Part Data Attributes
|
ESI-T2705EX
Excalibur Systems
Buy Now
Datasheet
|
Compare Parts:
ESI-T2705EX
Excalibur Systems
Datacom Transformer, DATA BUS INTERFACE Application(s), 1:1.41,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCALIBUR SYSTEMS INC | |
Reach Compliance Code | unknown | |
Additional Feature | IMPEDANCE: 3000 OHM | |
Application | DATA BUS INTERFACE | |
Height | 6.35 mm | |
Isolation Voltage | 100 V | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1.41 | |
Width | 8.89 mm |