Part Details for ESI-T2755EX by Excalibur Systems
Overview of ESI-T2755EX by Excalibur Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESI-T2755EX
ESI-T2755EX CAD Models
ESI-T2755EX Part Data Attributes
|
ESI-T2755EX
Excalibur Systems
Buy Now
Datasheet
|
Compare Parts:
ESI-T2755EX
Excalibur Systems
Datacom Transformer, DATA BUS INTERFACE Application(s), 1CT:3.75CT; 1CT:2.7CT,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCALIBUR SYSTEMS INC | |
Reach Compliance Code | unknown | |
Additional Feature | IMPEDANCE: 4000 OHM | |
Application | DATA BUS INTERFACE | |
Height | 9.525 mm | |
Isolation Voltage | 100 V | |
Length | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:3.75CT; 1CT:2.7CT | |
Width | 10.16 mm |