-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4180MPGN#TRPBF | Analog Devices | Virtual Remote Sense Cntr | |
LT4180MPGN#PBF | Analog Devices | Virtual Remote Sense Cntr | |
LT4180IGN#PBF | Analog Devices | Virtual Remote Sense Cntr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2379-1-ND
|
DigiKey | AUDIO XFMR SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14433 In Stock |
|
$0.9379 / $1.9400 | Buy Now |
DISTI #
ESMIT-4180/C
|
Avnet Americas | Telecom Transformer 3750Vrms 250mOhm Prim. 250mOhm Sec. DCR 4-Pin SMD - Tape and Reel (Alt: ESMIT-4180/C) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$0.8151 / $0.8811 | Buy Now |
DISTI #
851-ESMIT-4180/C
|
Mouser Electronics | Audio Transformers / Signal Transformers 125uH min 120uH Nom RoHS: Compliant | 366 |
|
$0.9660 / $1.9900 | Buy Now |
|
Future Electronics | Transformers Audio & Signal 125uH min 120uH Nom RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9300 / $1.0200 | Buy Now |
|
Future Electronics | Transformers Audio & Signal 125uH min 120uH Nom RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9300 / $1.0200 | Buy Now |
|
LCSC | SMD-4P7.1x5.2mm Audio Transformers ROHS | 3367 |
|
$0.4960 / $0.9045 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.9200 / $0.9857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESMIT-4180/C
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
ESMIT-4180/C
Sumida Corporation
Datacom Transformer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | Sumida | |
Application | BATTERY MANAGEMENT SYSTEM | |
Approvals | AEC-Q200 | |
Height | 3.5 mm | |
Length | 7.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 125 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 5.2 mm |