-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, SIP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1904-1029-1-ND
|
DigiKey | RF TXRX MODULE BLUETOOTH SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2428 In Stock |
|
$4.5000 / $4.5000 | Buy Now |
DISTI #
356-ESP32-PICO-D4
|
Mouser Electronics | RF System on a Chip - SoC SIP module ESP32 with 4MByte Flash, Dual Core MCU, Wi-Fi & Bluetooth Combo, LGA48-pin, 7*7mm RoHS: Compliant | 1935 |
|
$4.5000 | Buy Now |
DISTI #
ESP32-PICO-D4
|
TME | IC: SiP, Bluetooth Low Energy,WiFi, SMD, QFN48, 7x7mm, 4MBFLASH Min Qty: 1 | 657 |
|
$3.8400 / $4.4200 | Buy Now |
|
CHIPMALL.COM LIMITED | RX TXRX MOD WIFI SURFACE MOUNT | 5394 |
|
$3.4101 / $3.4517 | Buy Now |
|
Chips Pulse Industry Limited | QFN-48_7x7x05P RF Transceiver ICs RoHS Purchase Online, Ship Immediately | 6471 |
|
$3.2000 / $3.2390 | Buy Now |
DISTI #
ESP32-PICO-D4
|
EBV Elektronik | WIFi/Bluetooth SIP (Alt: ESP32-PICO-D4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | ESP32 WIFI BLUETOOTH / The ESP32-PICO-D4 is a System-in-Package (SiP) module that is based on ESP32, providing complete Wi-Fi and Bluetooth functionalities | 33503 |
|
$2.7320 / $4.0980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESP32-PICO-D4
Espressif Inc
Buy Now
Datasheet
|
Compare Parts:
ESP32-PICO-D4
Espressif Inc
Telecom Circuit, 1-Func, SIP-48
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Espressif Systems | |
JESD-30 Code | S-XQMA-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 1.04 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |