Part Details for ESSM-2-6 by MACOM
Overview of ESSM-2-6 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESSM-2-6
ESSM-2-6 CAD Models
ESSM-2-6 Part Data Attributes
|
ESSM-2-6
MACOM
Buy Now
Datasheet
|
Compare Parts:
ESSM-2-6
MACOM
Splitter, 5MHz Min, 900MHz Max, 1.2dB Insertion Loss-Max, SM-1, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 5 MHz | |
RF/Microwave Device Type | SPLITTER |