Part Details for ESVOA-CC8950 by Lumentum Operations LLC
Overview of ESVOA-CC8950 by Lumentum Operations LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ESVOA-CC8950
ESVOA-CC8950 CAD Models
ESVOA-CC8950 Part Data Attributes
|
ESVOA-CC8950
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
ESVOA-CC8950
Lumentum Operations LLC
Variable Attenuator, 1525nm Min, 1575nm Max, 30dB Min, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Attenuation-Min | 30 dB | |
Body Height | 23.5 mm | |
Body Length or Diameter | 5.56 mm | |
Fiber Optic Device Type | VARIABLE ATTENUATOR | |
Fiber Type | 9/125/900, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1575 nm | |
Operating Wavelength-Min | 1525 nm | |
Operating Wavelength-Nom | 1550 nm | |
Return Loss-Min | 45 dB | |
Surface Mount | NO | |
Variation Control Mechanism | VOLTAGE |