Part Details for ESY107M025AE3AA by KEMET Corporation
Results Overview of ESY107M025AE3AA by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESY107M025AE3AA Information
ESY107M025AE3AA by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ESY107M025AE3AA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42AC9608
|
Newark | Cap, 100Uf, 25V, Alu Elec, Radial, Capacitance:100Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Kemet ESY107M025AE3AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 957 |
|
$0.0710 / $0.2540 | Buy Now |
|
DISTI #
70097639
|
RS | CAPACITOR, ALUM. ELECTROLYTIC, RADIAL 100UF 25V 20% 6X11 Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0440 / $0.0520 | RFQ |
|
DISTI #
ESY107M025AE3AA
|
Avnet Abacus | (Alt: ESY107M025AE3AA) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Component Electronics, Inc | CAP LYT RDL 100UF 25V 6X12 2LS 105C BULK | 150 |
|
$0.1500 / $0.2300 | Buy Now |
US Tariff Estimator: ESY107M025AE3AA by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ESY107M025AE3AA
ESY107M025AE3AA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESY107M025AE3AA Part Data Attributes
|
|
ESY107M025AE3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY107M025AE3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Capacitance | 100 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 6.3 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| Leakage Current | 0.025 Ma | |
| Length | 11 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Ripple Current | 287 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.14 | |
| Terminal Pitch | 2.5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for ESY107M025AE3AA
This table gives cross-reference parts and alternative options found for ESY107M025AE3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY107M025AE3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 25ZL100MCE6.3X11 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ESY107M025AE3AA vs 25ZL100MCE6.3X11 |
| 8101LDMAA11RTN4P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | ESY107M025AE3AA vs 8101LDMAA11RTN4P |
| 1101LDMAA11RTN411R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | ESY107M025AE3AA vs 1101LDMAA11RTN411R |
| 8101LDMAA11RXN4E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | ESY107M025AE3AA vs 8101LDMAA11RXN4E |
| 8101LDMAA11RT01M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | ESY107M025AE3AA vs 8101LDMAA11RT01M |
| NRGB101M25V6.3X11TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, RADIAL LEADED, ROHS COMPLIANT | ESY107M025AE3AA vs NRGB101M25V6.3X11TBF |
| 8101LDMAA11RXN0E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | ESY107M025AE3AA vs 8101LDMAA11RXN0E |
| 8101LDMAA11RTN011A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | ESY107M025AE3AA vs 8101LDMAA11RTN011A |
| 1101LDMAA11RXN2110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | ESY107M025AE3AA vs 1101LDMAA11RXN2110 |
| 2101LDMAA11RTN711C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | ESY107M025AE3AA vs 2101LDMAA11RTN711C |
ESY107M025AE3AA Frequently Asked Questions (FAQ)
-
The recommended land pattern for ESY107M025AE3AA is available in the KEMET Corporation's footprint library or can be found in the IPC-7351 standard.
-
The ESR of ESY107M025AE3AA is specified in the datasheet. To handle it, you can use impedance modeling tools or consult with a capacitor expert to ensure proper impedance matching in your design.
-
The derating curve for ESY107M025AE3AA is not explicitly provided in the datasheet. However, you can consult with KEMET Corporation's application engineers or refer to industry-standard derating curves for similar capacitors.
-
Yes, ESY107M025AE3AA is a high-reliability capacitor suitable for demanding applications. However, it's essential to follow KEMET Corporation's guidelines for high-reliability applications and consult with their application engineers if necessary.
-
Follow the recommended soldering profile and assembly guidelines provided in the datasheet or consult with KEMET Corporation's application engineers for specific guidance on soldering and assembly.