Part Details for ESY108M016AH4AA by KEMET Corporation
Results Overview of ESY108M016AH4AA by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESY108M016AH4AA Information
ESY108M016AH4AA by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ESY108M016AH4AA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AC8374
|
Newark | 1000 U 16V |Kemet ESY108M016AH4AA RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2220 / $0.2760 | Buy Now |
|
DISTI #
ESY108M016AH4AA
|
Avnet Americas | - Bulk (Alt: ESY108M016AH4AA) COO: China RoHS: Compliant Min Qty: 9600 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1999 / $0.2280 | Buy Now |
|
DISTI #
70233326
|
RS | CAPACITOR, AL ELECTROLYTIC, CAP 1000 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,10X19 MM Min Qty: 4800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3240 | RFQ |
|
|
Bristol Electronics | Min Qty: 7 | 400 |
|
$0.2400 / $0.7500 | Buy Now |
|
DISTI #
ESY108M016AH4AA
|
Avnet Abacus | (Alt: ESY108M016AH4AA) RoHS: Compliant Min Qty: 9600 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: ESY108M016AH4AA by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ESY108M016AH4AA
ESY108M016AH4AA CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESY108M016AH4AA Part Data Attributes
|
|
ESY108M016AH4AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY108M016AH4AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Package Description | RADIAL LEADED | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Factory Lead Time | 23 Weeks | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 1000 µF | |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
| Diameter | 10 mm | |
| Dielectric Material | ALUMINUM (WET) | |
| Leakage Current | 0.16 mA | |
| Length | 20 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | CYLINDRICAL PACKAGE | |
| Package Style | Radial | |
| Packing Method | BULK | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Ripple Current | 1365 mA | |
| Surface Mount | NO | |
| Tan Delta | 0.16 | |
| Terminal Pitch | 5 mm | |
| Terminal Shape | WIRE |
Alternate Parts for ESY108M016AH4AA
This table gives cross-reference parts and alternative options found for ESY108M016AH4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY108M016AH4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ESC108M016AH4ER | KEMET Corporation | $0.1730 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | ESY108M016AH4AA vs ESC108M016AH4ER |
| UHD1C102MPD1TD | Nichicon Corporation | $0.2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ESY108M016AH4AA vs UHD1C102MPD1TD |
| EKZE160ETA102MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | ESY108M016AH4AA vs EKZE160ETA102MJ20S |
| 8102LCM1020RT01J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | ESY108M016AH4AA vs 8102LCM1020RT01J |
| SH102M016R4 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | ESY108M016AH4AA vs SH102M016R4 |
| 8102LCM1020LWN7C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | ESY108M016AH4AA vs 8102LCM1020LWN7C |
| UTW1000M16TR110X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | ESY108M016AH4AA vs UTW1000M16TR110X20 |
| RLK108016M1020 | Taiwan Ostor Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | ESY108M016AH4AA vs RLK108016M1020 |
| MK1C108M10020HL | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | ESY108M016AH4AA vs MK1C108M10020HL |
| 8102LCM1020LW05B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | ESY108M016AH4AA vs 8102LCM1020LW05B |
ESY108M016AH4AA Frequently Asked Questions (FAQ)
-
The recommended land pattern for ESY108M016AH4AA can be found in the KEMET Corporation's Land Pattern Recommendation document, which provides guidelines for PCB layout and pad design to ensure reliable soldering and performance.
-
To handle the ESD sensitivity of ESY108M016AH4AA, follow proper ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Also, ensure that the component is stored in its original packaging or an ESD-safe container when not in use.
-
While the datasheet specifies a temperature range of -55°C to +125°C, it's essential to note that the maximum operating temperature range for ESY108M016AH4AA is typically limited to -40°C to +105°C for most applications. However, this may vary depending on the specific use case and environmental conditions.
-
While ESY108M016AH4AA is designed to be reliable in various environments, it's crucial to evaluate the component's performance in high-vibration applications. KEMET Corporation recommends consulting their application notes and performing thorough testing to ensure the component's reliability in such conditions.
-
The ESR of ESY108M016AH4AA can be determined by measuring the impedance of the capacitor at high frequencies (e.g., 100 kHz) using an impedance analyzer or a network analyzer. The ESR value can also be estimated using the capacitor's datasheet specifications and formulas provided in KEMET Corporation's application notes.