-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 4.5MHz Min, 3000MHz Max, 1:1, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ETC1-1-13TR by MACOM is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HDMF1910DD13TR1 | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Right Angle, 0.5mm Pitch, 19 Position, SMT (Through Hole for Shell Peg, Tin) Type, 30u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tape and Reel Package | |
| RJE4A18813TRT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, With Straight Pegs | |
| 91753-013TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 50 Positions, 2.00mm (0.079in) Pitch.. |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 3672 |
|
RFQ | ||
|
|
Bristol Electronics | 1907 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 3 | 52 |
|
$1.2320 / $2.4640 | Buy Now |
|
DISTI #
ETC1-1-13
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 2000 | 1437 |
|
$1.3400 | Buy Now |
|
DISTI #
ETC1-1-13TR
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 2000 | 0 |
|
$1.3400 | Buy Now |
|
|
Chip Stock | RFTransformer,4.5MHzMin,3000MHzMax,1:1 | 38972 |
|
RFQ | |
|
|
LCSC | 20 4.5MHz3GHz 3.5dB 11 SMD-5P Balun RoHS | 311 |
|
$2.2223 / $3.4079 | Buy Now |
|
|
Win Source Electronics | TRANSFORMER | 35472 |
|
$0.3273 / $0.4909 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
ETC1-1-13TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
ETC1-1-13TR
MACOM
RF Transformer, 4.5MHz Min, 3000MHz Max, 1:1, ROHS COMPLIANT
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Samacsys Manufacturer | MACOM | |
| Additional Feature | IMPEDANCE RATIO IS 1:1 | |
| Application | MATCHING | |
| Cut-off Frequency-Max | 3000 MHz | |
| Cut-off Frequency-Min | 4.5 MHz | |
| DC Unbalance Current-Max | 30 mA | |
| Height | 2.79 mm | |
| Insertion Loss | 3.5 dB | |
| JESD-609 Code | e3 | |
| Length | 3.81 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Primary Winding | 1 | |
| Number of Secondary Winding | 1 | |
| Operating Frequency-Max | 3000000 kHz | |
| Operating Frequency-Min | 4500 kHz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | TR | |
| Power Rating | 0.25 W | |
| Surface Mount | YES | |
| Terminal Finish | Tin (Sn) | |
| Transformer Type | RF TRANSFORMER | |
| Turns Ratio (Np:Ns) | 1:1 | |
| Width | 2.79 mm |
This table gives cross-reference parts and alternative options found for ETC1-1-13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETC1-1-13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ETC1-1-13TR | TE Connectivity | Check for Price | 4.5MHz - 3000MHz RF TRANSFORMER | ETC1-1-13TR vs ETC1-1-13TR |
| MABACT0059 | MACOM | Check for Price | RF Transformer, 4.5MHz Min, 3000MHz Max, ROHS COMPLIANT | ETC1-1-13TR vs MABACT0059 |
MACOM recommends a 4-layer PCB with a solid ground plane, and a microstrip transmission line design to minimize signal loss and ensure optimal performance.
The ETC1-1-13TR requires a bias voltage of 5V and a bias current of 100mA. Ensure the bias circuit is designed to provide a stable voltage and current to the device.
The ETC1-1-13TR is rated for operation from -40°C to +85°C. Operating outside this range may affect device performance and reliability.
MACOM recommends using ESD protection devices, such as TVS diodes, to protect the ETC1-1-13TR from electrostatic discharge. Follow proper handling and storage procedures to prevent ESD damage.
MACOM recommends a soldering profile with a peak temperature of 260°C, a dwell time of 30-60 seconds, and a cooling rate of 4°C/second to prevent thermal damage to the device.