Part Details for ETC1.5-4 by MACOM
Overview of ETC1.5-4 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETC1.5-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETC1.5-4
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for ETC1.5-4
ETC1.5-4 CAD Models
ETC1.5-4 Part Data Attributes
|
ETC1.5-4
MACOM
Buy Now
Datasheet
|
Compare Parts:
ETC1.5-4
MACOM
RF Transformer, 5MHz Min, 1000MHz Max, 1.22:1, SM-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SM-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 1.5:1 | |
Application | SIGNAL | |
Cut-off Frequency-Max | 1000 MHz | |
Cut-off Frequency-Min | 5 MHz | |
DC Unbalance Current-Max | 100 mA | |
Height | 3.81 mm | |
Insertion Loss | 1 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 1000000 kHz | |
Operating Frequency-Min | 5000 kHz | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.22:1 | |
Width | 3.81 mm |
Alternate Parts for ETC1.5-4
This table gives cross-reference parts and alternative options found for ETC1.5-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETC1.5-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETC1.5-4 | 5MHz - 1000MHz RF TRANSFORMER, SM-22 | TE Connectivity | ETC1.5-4 vs ETC1.5-4 |