-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer, 30W, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-ETH1-230LD-ND
|
DigiKey | PULSE XFMR 1:1 350UH Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8811 In Stock |
|
$5.5500 / $9.4300 | Buy Now |
DISTI #
994-ETH1-230L
|
Mouser Electronics | Audio Transformers / Signal Transformers ETH1 PoE+ Magnetics 2-pair cabling @30W RoHS: Compliant | 4432 |
|
$6.5500 / $14.3700 | Buy Now |
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 590 |
|
$1.3776 / $3.3600 | Buy Now |
|
Quest Components | SMPS TRANSFORMER | 472 |
|
$1.9500 / $4.5000 | Buy Now |
|
Coilcraft Direct | Ethernet signal path magnetics module, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 11334 |
|
$3.0300 / $7.5400 | Buy Now |
DISTI #
2527014
|
element14 Asia-Pacific | POE PLUS MAGNETIC, IEEE802.3AT, 350UH RoHS: Compliant Min Qty: 1 Container: Cut Tape | 560 |
|
$6.7338 / $15.0759 | Buy Now |
DISTI #
2527014RL
|
element14 Asia-Pacific | POE PLUS MAGNETIC, IEEE802.3AT, 350UH RoHS: Compliant Min Qty: 10 Container: Reel | 560 |
|
$6.7338 / $13.5411 | Buy Now |
DISTI #
2527014
|
Farnell | POE PLUS MAGNETIC, IEEE802.3AT, 350UH RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 560 |
|
$6.3177 / $14.9623 | Buy Now |
DISTI #
2527014RL
|
Farnell | POE PLUS MAGNETIC, IEEE802.3AT, 350UH RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 560 |
|
$6.3177 / $13.7613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ETH1-230LD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ETH1-230LD
Coilcraft Inc
SMPS Transformer, 30W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Height | 7 mm | |
Length | 16.51 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Matte Tin -with Nickel barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 14.73 mm |