Part Details for ETPF1000M5H by Panasonic Electronic Components
Results Overview of ETPF1000M5H by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ETPF1000M5H Information
ETPF1000M5H by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ETPF1000M5H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97W8819
|
Newark | Tantalum Capacitor, 1000Uf, 2.5V, 20%, 2917, Full Reel, Capacitance:1000Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:D4, Esr:0.005Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic ETPF1000M5H RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1000 / $2.4500 | Buy Now |
|
DISTI #
97W8818
|
Newark | Tantalum Capacitor, 1000Uf, 2.5V, 20%, 2917, Capacitance:1000Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:D4, Esr:0.005Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic ETPF1000M5H RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.4000 | Buy Now |
|
DISTI #
ETPF1000M5H
|
Avnet Americas | - Tape and Reel (Alt: ETPF1000M5H) COO: Indonesia RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$1.6690 / $1.8208 | Buy Now |
|
DISTI #
70323935
|
RS | 1000UF SMD SOLID POLYMER TANTALUM CAPACITOR, 2.5 V +/-20%, POSCAP SERIES Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7500 / $4.1700 | RFQ |
|
|
Bristol Electronics | Min Qty: 2 | 493 |
|
$1.1480 / $2.8000 | Buy Now |
|
|
Bristol Electronics | 265 |
|
RFQ | ||
|
DISTI #
ETPF1000M5H
|
TME | Capacitor: tantalum-polymer, low ESR, 1000uF, 2.5VDC, 6100mA, SMD Min Qty: 1000 | 0 |
|
$2.3000 | RFQ |
|
DISTI #
SMC-ETPF1000M5H
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 1303 |
|
RFQ | |
|
DISTI #
ETPF1000M5H
|
Avnet Abacus | - Tape and Reel (Alt: ETPF1000M5H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
ETPF1000M5H
|
Avnet Asia | (Alt: ETPF1000M5H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: ETPF1000M5H by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ETPF1000M5H
ETPF1000M5H CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ETPF1000M5H Part Data Attributes
|
|
ETPF1000M5H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETPF1000M5H
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | PANASONIC CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 27 Weeks | |
| Samacsys Manufacturer | Panasonic | |
| Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
| Capacitance | 1000 µF | |
| Capacitor Type | TANTALUM CAPACITOR | |
| Dielectric Material | TANTALUM (SOLID POLYMER) | |
| ESR | 5 mΩ | |
| Height | 3.8 mm | |
| Leakage Current | 0.25 mA | |
| Length | 7.3 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, Embossed, 13 Inch | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 2.5 V | |
| Ripple Current | 6100 mA | |
| Size Code | 2917 | |
| Surface Mount | YES | |
| Tan Delta | 0.10 | |
| Terminal Shape | J BEND | |
| Width | 4.3 mm |
Alternate Parts for ETPF1000M5H
This table gives cross-reference parts and alternative options found for ETPF1000M5H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETPF1000M5H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T520Y108M2R5AHE015 | KEMET Corporation | $1.0000 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | ETPF1000M5H vs T520Y108M2R5AHE015 |
| T520Y108M2R5ATE025 | KEMET Corporation | $2.4930 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | ETPF1000M5H vs T520Y108M2R5ATE025 |
| T520Y108M2R5AHE010 | KEMET Corporation | $51.6420 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | ETPF1000M5H vs T520Y108M2R5AHE010 |
| T520Y108M2R5AGE010 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | ETPF1000M5H vs T520Y108M2R5AGE010 |
| T520Y108M2R5APE010 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | ETPF1000M5H vs T520Y108M2R5APE010 |
| T520Y108M2R5AGE0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | ETPF1000M5H vs T520Y108M2R5AGE0257280 |
| T520Y108M2R5AHE0107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | ETPF1000M5H vs T520Y108M2R5AHE0107280 |
| T520Y108M2R5ATE0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | ETPF1000M5H vs T520Y108M2R5ATE0257280 |
| NTPS108M2.5D9(15)F | NIC Components Corp | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | ETPF1000M5H vs NTPS108M2.5D9(15)F |
| T520Y108M2R5ANE0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | ETPF1000M5H vs T520Y108M2R5ANE0257280 |
ETPF1000M5H Frequently Asked Questions (FAQ)
-
The recommended land pattern for the ETPF1000M5H can be found in the Panasonic Electronic Components' recommended land pattern document, which provides detailed information on the pad layout and dimensions for optimal mounting and soldering.
-
To prevent damage, handle the ETPF1000M5H by the body, avoid touching the leads or electrical contacts, and use an anti-static wrist strap or mat to prevent electrostatic discharge. Also, avoid bending or flexing the leads excessively during assembly.
-
The maximum allowable voltage for the ETPF1000M5H is 1000V, as specified in the datasheet. Exceeding this voltage may cause damage to the component or affect its reliability.
-
The ETPF1000M5H is rated for operation up to 125°C, but it's recommended to derate the voltage and current according to the temperature derating curve provided in the datasheet to ensure reliable operation.
-
Store the ETPF1000M5H in a cool, dry place, away from direct sunlight and moisture. Avoid storing the components in close proximity to strong magnetic fields or radiation sources. Follow the storage and handling guidelines provided by Panasonic Electronic Components for optimal reliability.