Part Details for EU2-2U1-T by TOKIN Corporation
Overview of EU2-2U1-T by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for EU2-2U1-T
EU2-2U1-T CAD Models
EU2-2U1-T Part Data Attributes
|
EU2-2U1-T
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
EU2-2U1-T
TOKIN Corporation
Power/Signal Relay, SPDT, Momentary, 0.08A (Coil), 12VDC (Coil), 960mW (Coil), 30A (Contact), 16VDC (Contact), DC Input, DC Output, Surface Mount-Straight, LEAD FREE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 12.2 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 20.5 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 6.5 V | |
Coil Power | 960 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 150 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@16VDC | |
Contact Voltage(DC)-Max | 16 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 2.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 20.5mm x 12.2mm x 8mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |