There are no models available for this part yet.
Overview of EV10-10FB-Q by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28210FBZ-T13 | Renesas Electronics Corporation | Precision Low Noise JFET Operational Amplifiers |
Price & Stock for EV10-10FB-Q by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AJ1356
|
Newark | Insulated Vinyl Fork Terminal For Wire R |Panduit EV10-10FB-Q RoHS: Not Compliant Min Qty: 10 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$7.7100 / $11.7900 | Buy Now | |
DISTI #
298-16739-ND
|
DigiKey | STRONGHOLD FORK TERMINAL, VINYL Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2391 In Stock |
|
$0.3305 / $0.4200 | Buy Now | |
DISTI #
EV10-10FB-Q
|
Avnet Americas | Terminal Spade 12-10AWG M5 Vinyl Insulated Tin Plating Yellow Bag - Bulk (Alt: EV10-10FB-Q) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9800 | Buy Now | |
DISTI #
644-EV10-10FB-Q
|
Mouser Electronics | Terminals Insulated Vinyl Fork Terminal for Wire R RoHS: Compliant | 417 |
|
$0.3000 / $0.3800 | Buy Now | |
DISTI #
71405803
|
RS | StrongHold Fork Terminal, vinyl insulated, 12 - 10 AWG, #10 Stud Size. | Panduit EV10-10FB-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$0.2760 / $0.3840 | Buy Now | |
DISTI #
PANEV10-10FB-Q
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2802 / $0.3586 | Buy Now | ||
Onlinecomponents.com | Fork Terminal 10-12AWG Copper Yellow 26.42mm Tin RoHS: Compliant |
1300 In Stock 34725 Factory Stock |
|
$0.3506 / $0.5594 | Buy Now | ||
DISTI #
C1S600800949471
|
Chip1Stop | Terminals RoHS: Compliant | 5 |
|
$0.3320 | Buy Now | |
Master Electronics | Fork Terminal 10-12AWG Copper Yellow 26.42mm Tin RoHS: Compliant |
1300 In Stock 34725 Factory Stock |
|
$0.3506 / $0.5594 | Buy Now | ||
DISTI #
10015610
|
TestEquity LLC | Panduit EV10-10FB-Q StrongHold Insul Fork Terminal, 600V, 12-10AWG, 10 Stud (M5), Yellow, 25Pcs | 0 |
|
$7.4900 | Buy Now |
CAD Models for EV10-10FB-Q by Panduit Corp
Part Data Attributes for EV10-10FB-Q by Panduit Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|