Part Details for EV10-10RB-Q by Panduit Corp
Overview of EV10-10RB-Q by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCS5810R/B | Rochester Electronics LLC | UCS5810 - BiMOS Latch Based Peripheral Driver | |
LTC4126EV-10#TRMPBF | Analog Devices | 10mA Wireless Li-Ion Charger w | |
LTC4126EV-10#TRPBF | Analog Devices | 10mA Wireless Li-Ion Charger w |
Price & Stock for EV10-10RB-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16742-ND
|
DigiKey | STRONGHOLD RING TERMINAL, VINYL Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3305 / $0.4200 | Buy Now |
DISTI #
EV10-10RB-Q
|
Avnet Americas | Terminal Ring 12-10AWG M5 Vinyl Insulated Tin Plating Yellow Bag - Bulk (Alt: EV10-10RB-Q) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9800 | Buy Now |
DISTI #
71405806
|
RS | StrongHold Ring Terminal, vinyl insulated, 12 - 10 AWG, #10 Stud Size. | Panduit EV10-10RB-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 |
|
$0.3150 / $0.4370 | Buy Now |
DISTI #
PANEV10-10RB-Q
|
Heilind Electronics | INSULATED VINYL RING TERMINAL FOR WIRE R | Americas - 0 in Stock |
|
$0.2802 / $0.3586 | Buy Now |
|
Onlinecomponents.com | Ring Terminal 10-12AWG Copper Yellow 26.7mm Tin Bag RoHS: Compliant |
50 In Stock 2000 On Order 59825 Factory Stock |
|
$0.4334 / $0.5880 | Buy Now |
|
Master Electronics | Ring Terminal 10-12AWG Copper Yellow 26.7mm Tin Bag RoHS: Compliant |
50 In Stock 2000 On Order 59825 Factory Stock |
|
$0.4334 / $0.5880 | Buy Now |
DISTI #
10015611
|
TestEquity LLC | Panduit EV10-10RB-Q StrongHold Insul Ring Terminal, 600V, 12-10AWG, 10 Stud (M5), Yellow, 25Pcs | 8 |
|
$7.4900 | Buy Now |
Part Details for EV10-10RB-Q
EV10-10RB-Q CAD Models
EV10-10RB-Q Part Data Attributes
|
EV10-10RB-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
EV10-10RB-Q
Panduit Corp
Ring Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL |