Part Details for EVE530-00M5 by Black Box Corporation
Overview of EVE530-00M5 by Black Box Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for EVE530-00M5
EVE530-00M5 CAD Models
EVE530-00M5 Part Data Attributes:
|
EVE530-00M5
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
EVE530-00M5
Black Box Corporation
Cable Assembly, 8 Conductor(s), 26AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42.20.00 | |
Conductor Material | COPPER | |
Connector Side1 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 5.6 mm | |
Insulator Material | HDPE | |
Number of Conductors | 8 | |
Resistance | 0.094 Ω | |
Shielding | YES | |
Stranding | 7X0.152 | |
Wire Gauge | 26 AWG |