-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4951
|
Newark | Tactile Sw, Spst, 0.02A, 15Vdc, Smd, Product Range:Evpbb Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:20Ma At 15Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Panasonic EVPBB2A9B000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3295 |
|
$0.2710 / $0.5060 | Buy Now |
|
Future Electronics | Tactile Switches 2.6x1.6mm 1.6N 0.11mm travel IP67 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
DISTI #
EVPBB2A9B000
|
TME | Microswitch TACT, SPST, Pos: 2, 0.02A/15VDC, SMD, none, OFF-(ON) Min Qty: 1 | 11220 |
|
$0.2690 / $0.7730 | Buy Now |
DISTI #
EVPBB2A9B000
|
Avnet Abacus | Switch Tactile N.O. SPST Round Plunger Solder 0.02A 15V DC 500000Cycles 1.6N Surface Mount Emboss T/R - Tape and Reel (Alt: EVPBB2A9B000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2831725
|
element14 Asia-Pacific | TACTILE SW, SPST, 0.02A, 15VDC, SMD RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3285 |
|
$0.3339 / $0.5606 | Buy Now |
DISTI #
2831725RL
|
element14 Asia-Pacific | TACTILE SW, SPST, 0.02A, 15VDC, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 3285 |
|
$0.3339 / $0.4425 | Buy Now |
DISTI #
2831725
|
Farnell | TACTILE SW, SPST, 0.02A, 15VDC, SMD RoHS: Compliant Min Qty: 10 Lead time: 31 Weeks, 0 Days Container: Cut Tape | 3295 |
|
$0.4252 / $0.5599 | Buy Now |
DISTI #
2831725RL
|
Farnell | TACTILE SW, SPST, 0.02A, 15VDC, SMD RoHS: Compliant Min Qty: 100 Lead time: 31 Weeks, 0 Days Container: Reel | 3295 |
|
$0.4252 / $0.4660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EVPBB2A9B000
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVPBB2A9B000
Panasonic Electronic Components
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 0.11 mm | |
Actuator Type | PUSH PLATE | |
Body Breadth | 1.6 mm | |
Body Height | 0.35 mm | |
Body Length or Diameter | 2.6 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@15VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.5 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
Insulation Resistance | 50000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.6 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TR, EMBOSSED, 15 INCH | |
Sealing | IP67 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for EVPBB2A9B000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVPBB2A9B000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVPBB2A9E000 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 1.6N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVPBB2A9B000 vs EVPBB2A9E000 |