Part Details for EVQPF004R by Panasonic Electronic Components
Overview of EVQPF004R by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQPF004R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 15VDC, 1.4 N, THROUGH HOLE-RIGHT ANGLE | 1398 |
|
$0.2253 / $0.7510 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 15VDC, 1.4 N, THROUGH HOLE-RIGHT ANGLE (Also Known As: EVQ-PF004R) | 1398 |
|
$0.2253 / $0.7510 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 15VDC, 1.4 N, THROUGH HOLE-RIGHT ANGLE (Also Known As: EVQ-PF004R) | 341 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 15VDC, 1.4 N, THROUGH HOLE-RIGHT ANGLE | 341 |
|
$0.3000 / $0.6000 | Buy Now |
DISTI #
EVQPF004R
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1N Thru-Hole Bulk (Alt: EVQPF004R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EVQPF004R
EVQPF004R CAD Models
EVQPF004R Part Data Attributes
|
EVQPF004R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQPF004R
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.4N, Solder Terminal, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.5 mm | |
Body Height | 7.4 mm | |
Body Length or Diameter | 7.5 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 8 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@15VDC | |
Contact Voltage(DC)-Max | 15 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.4 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BAG; BOX | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for EVQPF004R
This table gives cross-reference parts and alternative options found for EVQPF004R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQPF004R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSH613BT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | EVQPF004R vs KSH613BT |
FSM15JA | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04 N, THROUGH HOLE-STRAIGHT | TE Connectivity | EVQPF004R vs FSM15JA |
FSM8J | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight | TE Connectivity | EVQPF004R vs FSM8J |
MJTP1141 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-straight | APEM Inc | EVQPF004R vs MJTP1141 |
MJTP1230D | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | EVQPF004R vs MJTP1230D |
2-1825955-2 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | TE Connectivity | EVQPF004R vs 2-1825955-2 |
FSM13JA | KEYPAD SWITCH | TE Connectivity | EVQPF004R vs FSM13JA |
ADTSHW64RVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | EVQPF004R vs ADTSHW64RVB |
TL1105WF160Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | EVQPF004R vs TL1105WF160Q |
KSH623BT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | EVQPF004R vs KSH623BT |