Part Details for EVQPJX04M by Panasonic Electronic Components
Overview of EVQPJX04M by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQPJX04M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 2.1 N, SURFACE MOUNT-STRAIGHT | 2076 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 2.1 N, SURFACE MOUNT-STRAIGHT (Also Known As: EVQ-PJX04M) | 2076 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 2.1 N, SURFACE MOUNT-STRAIGHT (Also Known As: EVQ-PJX04M) | 779 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 2.1 N, SURFACE MOUNT-STRAIGHT | 779 |
|
$0.7500 / $1.5000 | Buy Now |
Part Details for EVQPJX04M
EVQPJX04M CAD Models
EVQPJX04M Part Data Attributes
|
EVQPJX04M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQPJX04M
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Panasonic | |
Actuator Angle | ||
Actuator Color | NATURAL | |
Actuator Length | 0.012 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | TAPE AND REEL PACKAGING | |
Body Breadth | 3.5 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.1 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TAPE AND REEL | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Gold/Silver (Au/Ag) | |
Termination Type | SOLDER |
Alternate Parts for EVQPJX04M
This table gives cross-reference parts and alternative options found for EVQPJX04M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQPJX04M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQPJS05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQPJX04M vs EVQPJS05K |
EVQPJS04K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQPJX04M vs EVQPJS04K |
EVQPJU05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQPJX04M vs EVQPJU05K |