EVQQ2B02W
Panasonic Electronic Components
Description: Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight,

Overview of EVQQ2B02W by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for EVQQ2B02W by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 52W2520
Newark Switch, Tactile, Spst, 20Ma, 15Vdc, Smd, Product Range:Evqq2 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:50Gf, Contact Rating:20Ma At 15Vdc, Ip Rating:- Rohs Compliant: Yes |Panasonic EVQQ2B02W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2062
  • 1 $0.1960
  • 10 $0.1760
  • 100 $0.1590
  • 1,000 $0.1450
  • 5,000 $0.1330
$0.1330 / $0.1960 Buy Now
DISTI # 52W2520
Avnet Americas Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 0.5N SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 52W2520) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Ammo Pack 2062 Partner Stock
  • 1 $0.1960
  • 10 $0.1770
  • 100 $0.1590
  • 1,000 $0.1450
  • 5,000 $0.1330
$0.1330 / $0.1960 Buy Now
DISTI # EVQ-Q2B02W
Avnet Americas Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 0.5N SMD Embossed T/R - Tape and Reel (Alt: EVQ-Q2B02W) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1384
  • 8,000 $0.1356
  • 12,000 $0.1337
  • 20,000 $0.1299
  • 40,000 $0.1270
  • 200,000 $0.1246
  • 400,000 $0.1222
$0.1222 / $0.1384 Buy Now
DISTI # EVQQ2B02W
TME Microswitch TACT, SPST, Pos: 2, 0.02A/15VDC, SMT, none, 0.5N, 2.5mm Min Qty: 5 3450
  • 5 $0.2960
  • 25 $0.2610
  • 100 $0.2260
  • 1,000 $0.1660
  • 2,000 $0.1540
$0.1540 / $0.2960 Buy Now
DISTI # EVQQ2B02W
Avnet Abacus Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 0.5N SMD Embossed T/R (Alt: EVQQ2B02W) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EVQQ2B02W by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EVQQ2B02W by Panasonic Electronic Components

EVQQ2B02W
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Factory Lead Time
25 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Body Breadth
6 mm
Body Height
1.8 mm
Body Length or Diameter
6.5 mm
Circuit Configuration
1X1
Contact Bounce Time-Max
10 ms
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Rating R Load
.02A@15VDC
Contact Function
ON-OFF
Contact Resistance
0.1 mΩ
Contact Timing
SNAP ACTION
Contact Voltage(DC)-Max
15 V
Electrical Life
2000000 Cycle(s)
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switches
1
Operating Force-Max
0.5 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; TAPE AND REEL
Solderability
REFLOW
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Finish
GOLD/SILVER
Termination Type
SOLDER
Want to compare parts?
  1. EVQQ2B02W
    Panasonic Electronic Components
    Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight,
    VS

Alternate Parts for EVQQ2B02W

This table gives cross-reference parts and alternative options found for EVQQ2B02W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQQ2B02W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EVQQFV02K Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.7N, Solder Terminal, Surface Mount-straight Panasonic Electronic Components EVQQ2B02W vs EVQQFV02K
3-1437565-0 KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT TE Connectivity EVQQ2B02W vs 3-1437565-0
MJTPSJW69N Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight APEM Inc EVQQ2B02W vs MJTPSJW69N
5-1437565-0 KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT TE Connectivity EVQQ2B02W vs 5-1437565-0
EVQP1Y05M Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3.1N, Solder Terminal, Surface Mount-straight, Panasonic Electronic Components EVQQ2B02W vs EVQP1Y05M
EVQPHK03T Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.2N, Solder Terminal, Surface Mount-straight Panasonic Electronic Components EVQQ2B02W vs EVQPHK03T
KT11P4SM KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 50VDC, SURFACE MOUNT-STRAIGHT C&K EVQQ2B02W vs KT11P4SM
KSC641GLFS Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 3.5N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT ITT Interconnect Solutions EVQQ2B02W vs KSC641GLFS
KSC151JLFG KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 6.9N, SURFACE MOUNT-STRAIGHT, LEAD FREE C&K EVQQ2B02W vs KSC151JLFG
1BT001-13410 Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.67N, Solder Terminal, Surface Mount-straight Foxconn EVQQ2B02W vs 1BT001-13410

Related Parts for EVQQ2B02W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EVQQ2B02W by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EVQQ2B02W by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EVQQ2B02W would you like to use for your alert(s)?
  • Please alert me when EVQQ2B02W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EVQQ2B02W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EVQQ2B02W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EVQQ2B02W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EVQQ2B02W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EVQQ2B02W by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: