Part Details for EVQQXN03W by Panasonic Electronic Components
Overview of EVQQXN03W by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EVQQXN03W
EVQQXN03W CAD Models
EVQQXN03W Part Data Attributes
|
EVQQXN03W
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQQXN03W
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.1N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | KNOB TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 6.5 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 8 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@15VDC | |
Contact Voltage(DC)-Max | 15 V | |
Electrical Life | 1000000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.1 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX; TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD/SILVER | |
Termination Type | SOLDER |
Alternate Parts for EVQQXN03W
This table gives cross-reference parts and alternative options found for EVQQXN03W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQQXN03W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJTP1162TR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight | APEM Inc | EVQQXN03W vs MJTP1162TR |
PTCFP2-Q-T/R | Keypad Switch | APEM Inc | EVQQXN03W vs PTCFP2-Q-T/R |
KSC151JLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 5.5N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | EVQQXN03W vs KSC151JLFS |
KT11P3SM | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 50VDC, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | EVQQXN03W vs KT11P3SM |
SDTM-648-NTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06 N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | Bourns Inc | EVQQXN03W vs SDTM-648-NTR |
EVQQ2Y01W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQQXN03W vs EVQQ2Y01W |
KSC151JLFG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 5.5N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | EVQQXN03W vs KSC151JLFG |
STJW-690-R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | EVQQXN03W vs STJW-690-R |
KSC221JLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 2N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | EVQQXN03W vs KSC221JLFS |
M801-3110500R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight | Harwin | EVQQXN03W vs M801-3110500R |