Part Details for EW12A03YMY by Emerging Display Technolgies
Overview of EW12A03YMY by Emerging Display Technolgies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for EW12A03YMY
EW12A03YMY CAD Models
EW12A03YMY Part Data Attributes
|
EW12A03YMY
Emerging Display Technolgies
Buy Now
Datasheet
|
Compare Parts:
EW12A03YMY
Emerging Display Technolgies
Graphic Dot Matrix LCD Display, LED, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMERGING DISPLAY TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Backlight | LED | |
Fluid Type | STN | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 122X32 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 17 mm | |
Viewing Area Length | 57 mm |