Part Details for EX-XR3 by Honeywell Sensing and Control
Overview of EX-XR3 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EX-XR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-4870-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$914.7740 / $962.9200 | Buy Now |
DISTI #
785-EX-XR3
|
Mouser Electronics | Limit Switches 3.34N.75 lb max 15A 1NC 1NO SPDT Main RoHS: Compliant | 4 |
|
$892.6600 | Buy Now |
DISTI #
70120335
|
RS | Maintained Action Limit Switch, Rotary Lever, Aluminum, NC/NO,125V,250V,480 V | Honeywell EX-XR3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$916.9000 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 0.5A 250VDC 3.34N Rotary Screw Mount RoHS: Compliant |
19 On Order |
|
$579.1800 / $959.0500 | Buy Now |
DISTI #
EX-XR3
|
TTI | Limit Switches 3.34N.75 lb max 15A 1NC 1NO SPDT Main RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$869.7700 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 0.5A 250VDC 3.34N Rotary Screw Mount RoHS: Compliant |
19 On Order |
|
$579.1800 / $959.0500 | Buy Now |
Part Details for EX-XR3
EX-XR3 CAD Models
EX-XR3 Part Data Attributes:
|
EX-XR3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
EX-XR3
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Screw Terminal, Roller Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 5.56 mm | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 65.02 mm | |
Body Height | 51.18 mm | |
Body Length or Diameter | 92.96 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.34 N | |
Pre-Travel-Max | 5.56 mm | |
Sealing | EXPLOSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |