Part Details for EXBN8V104JX by Panasonic Electronic Components
Results Overview of EXBN8V104JX by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXBN8V104JX Information
EXBN8V104JX by Panasonic Electronic Components is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for EXBN8V104JX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4544153RL
|
Farnell | RES N/W, ISOLATED, 100K, 5%, 0804 RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 0 Days Container: Reel | 12630 |
|
$0.0251 / $0.0437 | Buy Now |
|
DISTI #
4544153
|
Farnell | RES N/W, ISOLATED, 100K, 5%, 0804 RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 0 Days Container: Cut Tape | 12630 |
|
$0.0251 / $0.0875 | Buy Now |
|
DISTI #
EXBN8V104JX
|
Avnet Abacus | - Tape and Reel (Alt: EXBN8V104JX) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
EXBN8V104JX
|
Avnet Asia | (Alt: EXBN8V104JX) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for EXBN8V104JX
EXBN8V104JX CAD Models
EXBN8V104JX Part Data Attributes
|
|
EXBN8V104JX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXBN8V104JX
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 18 Weeks | |
| Construction | Rectangular | |
| Element Power Dissipation | 0.031 W | |
| First Element Resistance | 100000 Ω | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Elements | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1 Mm | |
| Packing Method | Tr, Punched, 7 Inch | |
| Rated Temperature | 70 °C | |
| Reference Standard | Iec60115-9 | |
| Resistance | 100000 Ω | |
| Resistor Type | Array/Network Resistor | |
| Second/Last Element Resistance | 100000 Ω | |
| Size Code | 0804 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Tin | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 50 V |
Alternate Parts for EXBN8V104JX
This table gives cross-reference parts and alternative options found for EXBN8V104JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBN8V104JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NCR104104JB | Hokuriku Electric Industry Co Ltd | Check for Price | Array/Network Resistor, Isolated, 0.031W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0804 | EXBN8V104JX vs NCR104104JB |
EXBN8V104JX Frequently Asked Questions (FAQ)
-
Panasonic recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a preheating temperature of 150°C (302°F) to 180°C (356°F) for 60 seconds to 120 seconds.
-
The EXBN8V104JX is designed to handle high-frequency noise due to its low equivalent series resistance (ESR) and high resonance frequency. It is suitable for high-frequency applications, such as decoupling and filtering in high-speed digital circuits.
-
Yes, the EXBN8V104JX is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications, including high reliability, high temperature, and vibration resistance.
-
The EXBN8V104JX has an MSL rating of 3, which means it can withstand a maximum of 168 hours of exposure to moisture at 30°C (86°F) and 60% relative humidity before soldering.
-
Yes, the EXBN8V104JX is rated for operation up to 125°C (257°F), making it suitable for high-temperature applications, such as in automotive, industrial, and aerospace systems.