-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXBU2H300JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXBU2H300JV
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR, IEC60115-9 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 30 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 30 Ω | |
Size Code | 0615 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for EXBU2H300JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBU2H300JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
741X163300JPC8 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1606, | CTS Corporation | EXBU2H300JV vs 741X163300JPC8 |
MNR18E0APJ300 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | ROHM Semiconductor | EXBU2H300JV vs MNR18E0APJ300 |
CN1F8KTTDD300J | Array/Network Resistor, Isolated, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | EXBU2H300JV vs CN1F8KTTDD300J |
CN1F8NKLTP300J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXBU2H300JV vs CN1F8NKLTP300J |
741X163300JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | CTS Corporation | EXBU2H300JV vs 741X163300JP |
RAC168D300JCTP | Array/Network Resistor, Isolated, 0.25W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | Kamaya Inc | EXBU2H300JV vs RAC168D300JCTP |
RAC168D300JCB | Array/Network Resistor, Isolated, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Kamaya Inc | EXBU2H300JV vs RAC168D300JCB |
TSN3ATJ300V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | EXBU2H300JV vs TSN3ATJ300V |
TSN3AJ300 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | EXBU2H300JV vs TSN3AJ300 |
CN1F8KTTP300J | Array/Network Resistor, Isolated, 0.25W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | EXBU2H300JV vs CN1F8KTTP300J |