-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 5V, 0.13A, HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0302, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Reel |
|
|
0 | Bulk |
|
|
20,000 |
|
|
|
120,000 |
|
|
|
28,245 |
|
|
|
0 | TAPE & REEL FULL |
|
|
28,245 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXC14CE900U Panasonic Electronic ComponentsBuy Now Datasheet |
Compare Parts:EXC14CE900U Panasonic Electronic Components Data Line Filter, 2 Function(s), 5V, 0.13A, HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0302, 4 PIN |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
DC Resistance-Max | 2.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.45 mm | |
Length | 0.85 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TAPE, EMBOSSED | |
Physical Dimension | L0.85XB0.65XH0.45 (mm)/L0.033XB0.026XH0.018 (inch) | |
Rated Current | 0.13 A | |
Rated Voltage | 5 V | |
Width | 0.65 mm |