Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Fairview Microwave Inc | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Non-Solder Contact, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Termination Type: Coax, Interface Type 1: LMR-400. N Female (Jack) Connector For LMR-400 Cable, Crimp/Non-Solder Contact, EZ-400-NF N female coaxial connector from Fairview Microwave has an interface type of LMR-400 and a 50 Ohm impedance. This N female connector uses shield attachment of crimp/non-solder contact attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. N female coaxial RF connector has a teflon dielectric type and a VSWR of 1.25:1. This Fairview Microwave N coaxial connector has a brass body with nickel plating. Our EZ-400-NF N connector uses beryllium copper contact and a nickel plating material. This N female coaxial RF connector is RoHS compliant, you can find this N female coaxial connector datasheet specifications above. Fairview Microwave female N connector purchases will ship the same day. Our N female LMR-400 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. | $15.3800 / $16.9000 |
|
View Details |
Times Microwave Systems | RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack |
|
View Details |