Part Details for F-164XP by Triad Magnetics
Overview of F-164XP by Triad Magnetics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for F-164XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F-164XP-ND
|
DigiKey | PWR XFMR LAMINATED 7.5VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$10.4200 | Buy Now |
DISTI #
553-F-164XP
|
Mouser Electronics | Power Transformers POWER TRANSFORMER 34.0Vct@0.220A PCB MOUNT RoHS: Compliant | 0 |
|
$7.6000 / $9.7300 | Order Now |
DISTI #
74749235
|
RS | Power Transformer 34.0V at 0.220A PCB Mount | Triad Magnetics F-164XP RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks | 0 |
|
$6.6400 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 4.5VA 6Term. PC Pin Flange Mount/Through Hole RoHS: Compliant |
12 In Stock 1 Factory Stock |
|
$6.2400 / $9.1200 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 4.5VA 6Term. PC Pin Flange Mount/Through Hole RoHS: Compliant |
12 In Stock 1 Factory Stock |
|
$6.2400 / $9.1200 | Buy Now |
Part Details for F-164XP
F-164XP CAD Models
F-164XP Part Data Attributes:
|
F-164XP
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-164XP
Triad Magnetics
Split Bobbin Power Transformer, 7.5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 41.28 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 49.61 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.44 A | |
Output Voltage 1 | 17 V | |
Output Voltage 2 | 17 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 7.5 VA | |
Width | 37.31 mm |