Part Details for F-3153XP by Triad Magnetics
Overview of F-3153XP by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for F-3153XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B2572
|
Newark | Power Transformer 30.0Vct@0.250A 115V/230 Pcb Mount/F-3153Xp Rohs Compliant: Yes |Triad Magnetics F-3153XP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9400 / $8.8100 | Buy Now |
DISTI #
F-3153XP-ND
|
DigiKey | PWR XFMR LAMINATED 7.5VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$10.6300 | Buy Now |
DISTI #
553-F-3153XP
|
Mouser Electronics | Power Transformers POWER TRANSFORMER 30.0Vct@0.250A 115V/230 PCB MOUNT/F-3153XP RoHS: Compliant | 0 |
|
$8.4600 / $10.6300 | Order Now |
DISTI #
71532457
|
RS | POWER TRANSFORMER 30.0Vct@0.250A 115V/230 PCB MOUN | Triad Magnetics F-3153XP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6300 / $8.4700 | RFQ |
|
Future Electronics | POWER TRANSFORMER 30.0Vct@0.250A 115V/230 PCB MOUNT RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$7.7900 / $7.9800 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 7.5VA 8Term. PC Pin Flange Mount/Through Hole RoHS: Compliant |
83 In Stock 74 Factory Stock |
|
$8.2500 / $14.5500 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 7.5VA 8Term. PC Pin Flange Mount/Through Hole RoHS: Compliant |
83 In Stock 74 Factory Stock |
|
$8.2500 / $14.5500 | Buy Now |
|
Neutron USA | Power Transformers 7.5VA 30VCT / 15V | 9 |
|
$61.0400 | Buy Now |
Part Details for F-3153XP
F-3153XP CAD Models
F-3153XP Part Data Attributes
|
F-3153XP
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-3153XP
Triad Magnetics
Split Bobbin Power Transformer, 7.5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 41.28 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 47.63 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.5 A | |
Output Voltage 1 | 15 V | |
Output Voltage 2 | 15 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 7.5 VA | |
Width | 36.51 mm |