Part Details for F-51320GNY-LY-AFN by KYOCERA Corporation
Overview of F-51320GNY-LY-AFN by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for F-51320GNY-LY-AFN
F-51320GNY-LY-AFN CAD Models
F-51320GNY-LY-AFN Part Data Attributes
|
F-51320GNY-LY-AFN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
F-51320GNY-LY-AFN
KYOCERA Corporation
Graphic Dot Matrix LCD Display, LED, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | SUPPLY VOLTAGE-MIN IS -0.3V | |
Backlight | LED | |
Fluid Type | STN | |
Interface | PARALLEL | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 128X64 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 9.6 V | |
Supply Voltage-Min | 8.4 V | |
Supply Voltage-Nom | 9 V | |
Viewing Area Height | 36 mm | |
Viewing Area Length | 67 mm |