There are no models available for this part yet.
Overview of F.LL.DH.100A.025.I0 by Nissei Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly | |
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot | |
DC2616A-C | Analog Devices | LTM4645 Demo Board - 100A Poly |
CAD Models for F.LL.DH.100A.025.I0 by Nissei Electric Co Ltd
Part Data Attributes for F.LL.DH.100A.025.I0 by Nissei Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
NISSEI ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
PI-TYPE CIRCUIT
|
Filter Type
|
AC FEED THROUGH CAPACITOR
|
Height
|
109 mm
|
High Pot
|
2700 V
|
Length
|
45 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
100 A
|
Rated Voltage
|
250 V
|