Part Details for F10-2000-C2-B by Triad Magnetics
Overview of F10-2000-C2-B by Triad Magnetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F10-2000-C2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17670534
|
Arrow Electronics | Power Transformer 4200Vrms 20VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1150 | Americas - 4 |
|
$3.4190 | Buy Now |
DISTI #
25951554
|
Verical | Power Transformer 4200Vrms 20VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1150 | Americas - 4 |
|
$3.4190 | Buy Now |
Part Details for F10-2000-C2-B
F10-2000-C2-B CAD Models
F10-2000-C2-B Part Data Attributes
|
F10-2000-C2-B
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F10-2000-C2-B
Triad Magnetics
Split Bobbin Power Transformer, 20VA, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.5 mm | |
Isolation Voltage | 4200000 V | |
Length | 57.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2 A | |
Output Current 2 | 2 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Packing Method | BULK | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 20 VA | |
Width | 47.62 mm |