Part Details for F10-3600-C2-B by Triad Magnetics
Overview of F10-3600-C2-B by Triad Magnetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for F10-3600-C2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17670866
|
Arrow Electronics | Power Transformer 4200Vrms 36VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1150 | Americas - 5 |
|
$4.4750 | Buy Now |
DISTI #
25951592
|
Verical | Power Transformer 4200Vrms 36VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1150 | Americas - 5 |
|
$4.4750 | Buy Now |
Part Details for F10-3600-C2-B
F10-3600-C2-B CAD Models
F10-3600-C2-B Part Data Attributes
|
F10-3600-C2-B
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F10-3600-C2-B
Triad Magnetics
Split Bobbin Power Transformer, 36VA, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 39.67 mm | |
Isolation Voltage | 4200000 V | |
Length | 66.67 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 3.6 A | |
Output Current 2 | 3.6 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Packing Method | BULK | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 36 VA | |
Width | 55.55 mm |