Part Details for F16-400-C2 by Triad Magnetics
Overview of F16-400-C2 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for F16-400-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4575
|
Newark | Power Xfmr 16 Vct @ 400 Ma Ul/Cul - Class 2/3, 115V Split Pack Pcb Mount/F16-400-C2 Rohs Compliant: Yes |Triad Magnetics F16-400-C2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 / $7.9800 | Buy Now |
DISTI #
237-1525-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 100 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0976 | Buy Now |
DISTI #
553-F16-400-C2
|
Mouser Electronics | Power Transformers POWER XFMR 16 Vct @ 400 mA UL/cUL - Class 2/3, 115V SPLIT PACK PCB MOUNT / F16-400-C2 RoHS: Compliant | 0 |
|
$5.0900 / $8.3400 | Order Now |
DISTI #
70314104
|
RS | Transformer, class 2/3, 6-pin, 6VA, 115V x 16VCT at 0.4A, 8V at 0.8A | Triad Magnetics F16-400-C2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6500 / $4.9400 | RFQ |
|
Future Electronics | POWER XFMR 16 Vct @ 400 mA UL/cUL - Class 2/3, 115V SPLIT PACK PCB MOUNT RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$5.0000 / $5.3100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 6VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
50 In Stock |
|
$5.7300 / $7.8700 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 6VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
50 In Stock |
|
$5.7300 / $7.8700 | Buy Now |
Part Details for F16-400-C2
F16-400-C2 CAD Models
F16-400-C2 Part Data Attributes
|
F16-400-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F16-400-C2
Triad Magnetics
Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 33.34 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 41.28 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.8 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 33.34 mm |